Part Details for WMF512K8-70CLQ5 by Mercury Systems Inc
Overview of WMF512K8-70CLQ5 by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for WMF512K8-70CLQ5
WMF512K8-70CLQ5 CAD Models
WMF512K8-70CLQ5 Part Data Attributes
|
WMF512K8-70CLQ5
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
WMF512K8-70CLQ5
Mercury Systems Inc
Flash, 512KX8, 70ns, CQCC32, CERAMIC, LCC-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | SECTOR ERASE; 10000 ERASE/PROGRAM CYCLES MIN | |
JESD-30 Code | R-CQCC-N32 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Seated Height-Max | 2.54 mm | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for WMF512K8-70CLQ5
This table gives cross-reference parts and alternative options found for WMF512K8-70CLQ5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WMF512K8-70CLQ5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WMF512K8-70CQ5 | Flash, 512KX8, 70ns, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, CERAMIC, SDIP-32 | Mercury Systems Inc | WMF512K8-70CLQ5 vs WMF512K8-70CQ5 |
WMF512K8-60DEQ5 | Flash, 512KX8, 60ns, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 | Mercury Systems Inc | WMF512K8-70CLQ5 vs WMF512K8-60DEQ5 |
5962-8751413XA | EEPROM, 8KX8, 350ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Pyramid Semiconductor Corporation | WMF512K8-70CLQ5 vs 5962-8751413XA |
AT27C256R-90TI | OTP ROM, 32KX8, 90ns, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | WMF512K8-70CLQ5 vs AT27C256R-90TI |
AM27C64-90DE | UVPROM, 8KX8, 90ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | Rochester Electronics LLC | WMF512K8-70CLQ5 vs AM27C64-90DE |
AT27C256R-15RC | OTP ROM, 32KX8, 150ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | WMF512K8-70CLQ5 vs AT27C256R-15RC |
MT29F128G08CEAAAWP:A | Flash, 16GX8, PDSO48, LEAD FREE, PLASTIC, TSOP1-48 | Micron Technology Inc | WMF512K8-70CLQ5 vs MT29F128G08CEAAAWP:A |
AM27C64-120DIB | UVPROM, 8KX8, 120ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | Rochester Electronics LLC | WMF512K8-70CLQ5 vs AM27C64-120DIB |
LH28F800SGHB-L10 | Flash, 512KX16, 100ns, PBGA48, 8 X 8 MM, FBGA-48 | Sharp Corp | WMF512K8-70CLQ5 vs LH28F800SGHB-L10 |
5962-8751407YC | EEPROM, 8KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | WMF512K8-70CLQ5 vs 5962-8751407YC |