There are no models available for this part yet.
Overview of TC7109IJL by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
CAD Models for TC7109IJL by Microchip Technology Inc
Part Data Attributes for TC7109IJL by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP40,.6
|
Pin Count
|
40
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
4 V
|
Analog Input Voltage-Min
|
-3.5 V
|
Converter Type
|
ADC, DUAL-SLOPE
|
JESD-30 Code
|
R-GDIP-T40
|
JESD-609 Code
|
e0
|
Length
|
52.07 mm
|
Linearity Error-Max (EL)
|
0.024%
|
Negative Supply Voltage-Nom
|
-5 V
|
Number of Analog In Channels
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Bit Code
|
BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP40,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.33 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
Alternate Parts for TC7109IJL
This table gives cross-reference parts and alternative options found for TC7109IJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7109IJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7109MDL | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP40 | Harris Semiconductor | TC7109IJL vs ICL7109MDL |
TC7109IJLG | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, CDIP40, CERAMIC, DIP-40 | Microchip Technology Inc | TC7109IJL vs TC7109IJLG |
ICL7109IPL | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, DIP-40 | Rochester Electronics LLC | TC7109IJL vs ICL7109IPL |
TC7109AIJL | ADC, Dual-Slope, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CDIP40 | Teledyne Technologies Inc | TC7109IJL vs TC7109AIJL |
ICL7109IJL | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP40, DIP-40 | Rochester Electronics LLC | TC7109IJL vs ICL7109IJL |
ICL7109MDL | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP40, 0.600 INCH, CERAMIC DIP-40 | Maxim Integrated Products | TC7109IJL vs ICL7109MDL |
ICL7109IDL | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP40 | Harris Semiconductor | TC7109IJL vs ICL7109IDL |
ICL7109IJL | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, 0.600 INCH, CERAMIC DIP-40 | Maxim Integrated Products | TC7109IJL vs ICL7109IJL |
ICL7109IJL | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP40 | Harris Semiconductor | TC7109IJL vs ICL7109IJL |
ICL7109MJL | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP40, 0.600 INCH, CERAMIC DIP-40 | Maxim Integrated Products | TC7109IJL vs ICL7109MJL |
Related Parts for TC7109IJL
-
TC213L8F133NACKXUMA1Microcontrollers
-
TC7126ACKWAnalog to Digital Converters
-
TC6501P115VCTTROther Analog ICs
-
TC54VN3602EZBPower Management Circuits
-
TC1266VOALinear Regulator ICs
-
TC649VUATRMotion Control Electronics
-
TC653ACVUATemperature Sensors
-
TC4452VOA713MOSFET Drivers
-
TAS5514BTDKDRQ1Audio/Video Amplifiers