Part Details for TC7109IJL by Teledyne Technologies Inc
Overview of TC7109IJL by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Part Details for TC7109IJL
TC7109IJL CAD Models
TC7109IJL Part Data Attributes
|
TC7109IJL
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
TC7109IJL
Teledyne Technologies Inc
ADC, Dual-Slope, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CDIP40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 0.4096 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-GDIP-T40 | |
Linearity Error-Max (EL) | 0.024% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for TC7109IJL
This table gives cross-reference parts and alternative options found for TC7109IJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7109IJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7109MDL | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP40 | Harris Semiconductor | TC7109IJL vs ICL7109MDL |
TC7109IJLG | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, CDIP40, CERAMIC, DIP-40 | Microchip Technology Inc | TC7109IJL vs TC7109IJLG |
ICL7109IPL | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, DIP-40 | Rochester Electronics LLC | TC7109IJL vs ICL7109IPL |
TC7109AIJL | ADC, Dual-Slope, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CDIP40 | Teledyne Technologies Inc | TC7109IJL vs TC7109AIJL |
ICL7109IJL | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP40, DIP-40 | Rochester Electronics LLC | TC7109IJL vs ICL7109IJL |
ICL7109MDL | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP40, 0.600 INCH, CERAMIC DIP-40 | Maxim Integrated Products | TC7109IJL vs ICL7109MDL |
ICL7109IDL | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP40 | Harris Semiconductor | TC7109IJL vs ICL7109IDL |
ICL7109IJL | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, 0.600 INCH, CERAMIC DIP-40 | Maxim Integrated Products | TC7109IJL vs ICL7109IJL |
ICL7109IJL | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP40 | Harris Semiconductor | TC7109IJL vs ICL7109IJL |
ICL7109MJL | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP40, 0.600 INCH, CERAMIC DIP-40 | Maxim Integrated Products | TC7109IJL vs ICL7109MJL |