Part Details for TCJA336M006R0200 by KYOCERA Corporation
Overview of TCJA336M006R0200 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for TCJA336M006R0200
TCJA336M006R0200 CAD Models
TCJA336M006R0200 Part Data Attributes
|
TCJA336M006R0200
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
TCJA336M006R0200
KYOCERA Corporation
CAPACITOR, TANTALUM, SOLID POLYMER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
Manufacturer Series | TCJ | |
Number of Terminals | 2 |
Alternate Parts for TCJA336M006R0200
This table gives cross-reference parts and alternative options found for TCJA336M006R0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJA336M006R0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45296R1337M406 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 330uF, SURFACE MOUNT, CHIP | KEMET Corporation | TCJA336M006R0200 vs B45296R1337M406 |
F950J336MPAAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 0905, CHIP, ROHS COMPLIANT | Nichicon Corporation | TCJA336M006R0200 vs F950J336MPAAQ2 |
F980J336MMA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Nichicon Corporation | TCJA336M006R0200 vs F980J336MMA |
336STN010MB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Illinois Capacitor Inc | TCJA336M006R0200 vs 336STN010MB |
F971A336MCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Nichicon Corporation | TCJA336M006R0200 vs F971A336MCC |
F951A336MQAAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nichicon Corporation | TCJA336M006R0200 vs F951A336MQAAQ2 |
TCJT336M006R0150 | CAPACITOR, TANTALUM, SOLID POLYMER | KYOCERA Corporation | TCJA336M006R0200 vs TCJT336M006R0150 |
TCJB336M010R0070 | CAPACITOR, TANTALUM, SOLID POLYMER | KYOCERA Corporation | TCJA336M006R0200 vs TCJB336M010R0070 |
F970J336MCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Nichicon Corporation | TCJA336M006R0200 vs F970J336MCC |
TLJN336M006R8000 | CAPACITOR, TANTALUM, SOLID | KYOCERA Corporation | TCJA336M006R0200 vs TLJN336M006R8000 |