Part Details for TCM1C225M8R by ROHM Semiconductor
Overview of TCM1C225M8R by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCM1C225M8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | CAP TANT 2.2UF 20% 16V 0603 Min Qty: 1 | 100-Authorized Distributor |
|
$0.2320 / $0.6400 | Buy Now |
Part Details for TCM1C225M8R
TCM1C225M8R CAD Models
TCM1C225M8R Part Data Attributes:
|
TCM1C225M8R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TCM1C225M8R
ROHM Semiconductor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 0.8 mm | |
JESD-609 Code | e2 | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TCM1C225M8R
This table gives cross-reference parts and alternative options found for TCM1C225M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM1C225M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLCJ225M016PTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCM1C225M8R vs TLCJ225M016PTA |
TLCJ225M016QTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCM1C225M8R vs TLCJ225M016QTA |
TMCJ1C225MTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TCM1C225M8R vs TMCJ1C225MTR2F |
TCM1C225M8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TCM1C225M8R vs TCM1C225M8R |
TLCJ225M016ATA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCM1C225M8R vs TLCJ225M016ATA |
TLCJ225M016FTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCM1C225M8R vs TLCJ225M016FTA |