Part Details for TCMID226DT by Cal-Chip Electronics
Overview of TCMID226DT by Cal-Chip Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMID226DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-TCMID226DTTR-ND
|
DigiKey | TANT 20% 20V 22UF D CASE STD Min Qty: 500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
75000 In Stock |
|
$0.2000 | Buy Now |
|
Bristol Electronics | 3947 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 22uf, 20V, 20±% | 642 |
|
$0.0720 / $0.1600 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 20V, 20±% | 64 |
|
$0.1800 / $0.4000 | Buy Now |
|
South Electronics | TCMID226DT | 78000 |
|
RFQ |
Part Details for TCMID226DT
TCMID226DT CAD Models
TCMID226DT Part Data Attributes:
|
TCMID226DT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCMID226DT
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0044 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 163 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for TCMID226DT
This table gives cross-reference parts and alternative options found for TCMID226DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMID226DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD226M020CSSC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCMID226DT vs TBWD226M020CSSC0724 |
TBWD226M020CRSC0H24 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TCMID226DT vs TBWD226M020CRSC0H24 |
TBWD226M020CSSC0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TCMID226DT vs TBWD226M020CSSC0H24 |
TBWD226M020CSSB0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TCMID226DT vs TBWD226M020CSSB0800 |
TBWD226M020LSLC0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TCMID226DT vs TBWD226M020LSLC0823 |
TBWD226M020CRSB0724 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TCMID226DT vs TBWD226M020CRSB0724 |
TBWD226M020CWSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCMID226DT vs TBWD226M020CWSB0923 |
TBWD226M020LBSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCMID226DT vs TBWD226M020LBSC0700 |
TBWD226M020CRSZ0724 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TCMID226DT vs TBWD226M020CRSZ0724 |
TBWD226M020CBSZ0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TCMID226DT vs TBWD226M020CBSZ0823 |