Part Details for TCN4337M016R0070 by Kyocera AVX Components
Overview of TCN4337M016R0070 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCN4337M016R0070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9149
|
Newark | Tant Cap, Polymer, 330Uf, 16V, Case 4, Capacitance:330Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:4, Esr:0.07Ohm, Capacitor Case/Package:2924 [7361 Metric], Product Length:7.3Mm, Product Width:6.1Mm Rohs Compliant: Yes |Kyocera Avx TCN4337M016R0070 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29 |
|
$0.2220 | Buy Now |
DISTI #
82AC9150
|
Newark | Tant Cap, Polymer, 330Uf, 16V, Case 4, Capacitance:330Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:4, Esr:0.07Ohm, Capacitor Case/Package:2924 [7361 Metric], Product Length:7.3Mm, Product Width:6.1Mm Rohs Compliant: Yes |Kyocera Avx TCN4337M016R0070 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9100 / $2.4500 | Buy Now |
DISTI #
478-9592-1-ND
|
DigiKey | CAP TANT POLY 330UF 16V 2924 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1651 In Stock |
|
$1.7117 / $4.1600 | Buy Now |
DISTI #
TCN4337M016R0070E
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 16 V, ± 20%, 4, 70 mohm, 2924 [7361-20 Metric] (Alt: TCN4337M016R0070E) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days | 0 |
|
$3.0481 | Buy Now |
DISTI #
TCN4337M016R0070
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 16 V, ± 20%, 4, 70 mohm, 2924 [7361-20 Metric] (Alt: TCN4337M016R0070) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days | 0 |
|
$2.6840 | Buy Now |
DISTI #
55AC3929
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 16 V, ± 20%, 4, 70 mohm, 2924 [7361-20 Metric] - Product that comes on tape, but is not reeled (Alt: 55AC3929) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 100 Partner Stock |
|
$2.8800 / $4.5800 | Buy Now |
DISTI #
82AC9149
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 16 V, ± 20%, 4, 70 mohm, 2924 [7361-20 Metric] - Product that comes on tape, but is not reeled (Alt: 82AC9149) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Ammo Pack | 29 Partner Stock |
|
$2.8800 / $4.5800 | Buy Now |
DISTI #
581-TCN4337M016R0070
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 330uF 20% 2924 ESR=70mOhm RoHS: Compliant | 618 |
|
$1.9400 / $3.5400 | Buy Now |
DISTI #
73979849
|
RS | Polymer - standard and low profile330 uF,16 V | AVX TCN4337M016R0070 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8600 / $3.3700 | RFQ |
|
Future Electronics | TCN Series 330 uF ±20 % 16 V SMT Tantalum Polymer Electrolytic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.8100 | Buy Now |
Part Details for TCN4337M016R0070
TCN4337M016R0070 CAD Models
TCN4337M016R0070 Part Data Attributes
|
TCN4337M016R0070
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCN4337M016R0070
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, 2924
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 2 mm | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2924 | |
Width | 6 mm |