| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SPC430 | Spectrum Control | Check for Price | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | THD218DHI vs SPC430 |
| SDT3717 | Solitron Devices Inc | Check for Price | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin | THD218DHI vs SDT3717 |
| SDT9209 | Baneasa SA | Check for Price | Power Bipolar Transistor, 15A I(C), 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | THD218DHI vs SDT9209 |
| S2818A | Toshiba America Electronic Components | Check for Price | Power Bipolar Transistor, 5A I(C), 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | THD218DHI vs S2818A |
| SDT3712 | Solitron Devices Inc | Check for Price | Power Bipolar Transistor, 5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin | THD218DHI vs SDT3712 |
| TIP526 | Texas Instruments | Check for Price | Power Bipolar Transistor, 5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-61, Metal, 3 Pin | THD218DHI vs TIP526 |
| SDT6902 | Solitron Devices Inc | Check for Price | Power Bipolar Transistor, 5A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin | THD218DHI vs SDT6902 |
| TI487 | Texas Instruments | Check for Price | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin | THD218DHI vs TI487 |
| SDT5954 | Solitron Devices Inc | Check for Price | Power Bipolar Transistor, 2A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin | THD218DHI vs SDT5954 |
| SDT3704 | Solitron Devices Inc | Check for Price | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin | THD218DHI vs SDT3704 |
Part Details for THD218DHI by STMicroelectronics
Results Overview of THD218DHI by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THD218DHI Information
THD218DHI by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
US Tariff Estimator: THD218DHI by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
THD218DHI Part Data Attributes
|
|
THD218DHI
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
THD218DHI
STMicroelectronics
Power Bipolar Transistor, 7A I(C), 700V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Case Connection | Isolated | |
| Collector Current-Max (IC) | 7 A | |
| Collector-Emitter Voltage-Max | 700 V | |
| Configuration | Single With Built-In Diode And Resistor | |
| DC Current Gain-Min (hFE) | 5 | |
| JESD-30 Code | R-PSFM-T3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation Ambient-Max | 50 W | |
| Power Dissipation-Max (Abs) | 50 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| VCEsat-Max | 1.5 V |
Alternate Parts for THD218DHI
This table gives cross-reference parts and alternative options found for THD218DHI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THD218DHI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.