Converters
THS1041IDWR
Texas Instruments
Description: 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, GREEN, PLASTIC, SOIC-28

Overview of THS1041IDWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for THS1041IDWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for THS1041IDWR by Texas Instruments

THS1041IDWR
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP28,.4
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog Input Voltage-Max
1 V
Analog Input Voltage-Min
-1 V
Conversion Time-Max
0.025 µs
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
R-PDSO-G28
Length
17.9 mm
Linearity Error-Max (EL)
0.1465%
Number of Analog In Channels
1
Number of Bits
10
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Sample Rate
40 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
2.65 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. THS1041IDWR
    Texas Instruments
    1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, GREEN, PLASTIC, SOIC-28
    VS

Alternate Parts for THS1041IDWR

This table gives cross-reference parts and alternative options found for THS1041IDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS1041IDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
THS1041IDWG4 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments THS1041IDWR vs THS1041IDWG4
THS1041IDW 10 Bit, 40 MSPS Low Power ADC With PGA and Internal Precision Clamp 28-SOIC -40 to 85 Texas Instruments THS1041IDWR vs THS1041IDW
THS1041CDWG4 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments THS1041IDWR vs THS1041CDWG4
Part Number Description Manufacturer Compare
THS1040CPWRG4 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, GREEN, PLASTIC, TSSOP-28 Texas Instruments THS1041IDWR vs THS1040CPWRG4
THS1040IPWRG4 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, GREEN, PLASTIC, TSSOP-28 Texas Instruments THS1041IDWR vs THS1040IPWRG4
THS1041CPWR 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 28-TSSOP 0 to 70 Texas Instruments THS1041IDWR vs THS1041CPWR
THS1041CDWG4 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments THS1041IDWR vs THS1041CDWG4
THS1041IPWRG4 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, GREEN, PLASTIC, TSSOP-28 Texas Instruments THS1041IDWR vs THS1041IPWRG4
THS1041IDW 10 Bit, 40 MSPS Low Power ADC With PGA and Internal Precision Clamp 28-SOIC -40 to 85 Texas Instruments THS1041IDWR vs THS1041IDW
THS1040CPW 10 Bit, 40 MSPS Low Power ADC 28-TSSOP 0 to 70 Texas Instruments THS1041IDWR vs THS1040CPW
THS1041IDWG4 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments THS1041IDWR vs THS1041IDWG4
THS1041CDWRG4 IC 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, GREEN, PLASTIC, SOIC-28, Analog to Digital Converter Texas Instruments THS1041IDWR vs THS1041CDWRG4
THS1041IPWG4 10 Bit, 40 MSPS Low Power ADC With PGA and Internal Precision Clamp 28-TSSOP -40 to 85 Texas Instruments THS1041IDWR vs THS1041IPWG4

Related Parts for THS1041IDWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THS1041IDWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THS1041IDWR by Texas Instruments

Select Manufacturer
Which Manufacturer of THS1041IDWR would you like to use for your alert(s)?
  • Please alert me when THS1041IDWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for THS1041IDWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THS1041IDWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for THS1041IDWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THS1041IDWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THS1041IDWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: