Converters
THS5641AIPWR
Texas Instruments
Description: 8-Bit, 100-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85

Overview of THS5641AIPWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for THS5641AIPWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-THS5641AIPWR-ND
DigiKey IC DAC 8BIT A-OUT 28TSSOP Min Qty: 62 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 34900
In Stock
  • 62 $4.9100
$4.9100 Buy Now
DISTI # THS5641AIPWR-ND
DigiKey IC DAC 8BIT A-OUT 28TSSOP Min Qty: 62 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $4.6917
$4.6917 Buy Now
DISTI # 595-THS5641AIPWR
Mouser Electronics Digital to Analog Converters - DAC 8-Bit 100 MSPS CommsDAC RoHS: Compliant 0
  • 2,000 $4.4500
$4.4500 Order Now
Rochester Electronics THS5641A 8-Bit, 100-MSPS Digital-to-Analog Converter (DAC) RoHS: Compliant Status: Active Min Qty: 1 34900
  • 1 $4.9500
  • 25 $4.8500
  • 100 $4.6600
  • 500 $4.4600
  • 1,000 $4.2100
$4.2100 / $4.9500 Buy Now

CAD Models for THS5641AIPWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for THS5641AIPWR by Texas Instruments

THS5641AIPWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
GREEN, PLASTIC, TSSOP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Output Voltage-Max
1.25 V
Analog Output Voltage-Min
-1 V
Converter Type
D/A CONVERTER
Input Bit Code
BINARY, 2'S COMPLEMENT BINARY
Input Format
PARALLEL, 8 BITS
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
9.7 mm
Linearity Error-Max (EL)
0.0977%
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP28,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
100 MHz
Seated Height-Max
1.2 mm
Settling Time-Nom (tstl)
0.035 µs
Supply Current-Max
30 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. THS5641AIPWR
    Texas Instruments
    8-Bit, 100-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
    VS

Alternate Parts for THS5641AIPWR

This table gives cross-reference parts and alternative options found for THS5641AIPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS5641AIPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
THS5641IPWR 8-Bit, 100MSPS, CommsDAC, Diff. Scalable Current Outputs between 2mA to 20mA 28-TSSOP -40 to 85 Texas Instruments THS5641AIPWR vs THS5641IPWR
THS5641AIPW 8-Bit, 100-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85 Texas Instruments THS5641AIPWR vs THS5641AIPW
Part Number Description Manufacturer Compare
DAC908U 8-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85 Texas Instruments THS5641AIPWR vs DAC908U
THS5641AIDW 8-Bit, 100-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85 Texas Instruments THS5641AIPWR vs THS5641AIDW
AD9708ARUZRL7 8-Bit, 100 MSPS+ TxDAC® D/A Converter Analog Devices Inc THS5641AIPWR vs AD9708ARUZRL7
THS5641IPWR 8-Bit, 100MSPS, CommsDAC, Diff. Scalable Current Outputs between 2mA to 20mA 28-TSSOP -40 to 85 Texas Instruments THS5641AIPWR vs THS5641IPWR
AD9708ARZ 8-Bit, 100 MSPS+ TxDAC® D/A Converter Analog Devices Inc THS5641AIPWR vs AD9708ARZ
AD9708ARZRL 8-Bit, 100 MSPS+ TxDAC® D/A Converter Analog Devices Inc THS5641AIPWR vs AD9708ARZRL
HI5660/6IB D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.015us Settling Time, PDSO28 Harris Semiconductor THS5641AIPWR vs HI5660/6IB
THS5641AIDWG4 8-Bit, 100-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85 Texas Instruments THS5641AIPWR vs THS5641AIDWG4
AD9708ARU 8-Bit, 100 MSPS+ TxDAC® D/A Converter Analog Devices Inc THS5641AIPWR vs AD9708ARU
HI5660/6IA-T D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.015us Settling Time, PDSO28, TSSOP-28 Rochester Electronics LLC THS5641AIPWR vs HI5660/6IA-T

Related Parts for THS5641AIPWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THS5641AIPWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THS5641AIPWR by Texas Instruments

Select Manufacturer
Which Manufacturer of THS5641AIPWR would you like to use for your alert(s)?
  • Please alert me when THS5641AIPWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for THS5641AIPWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THS5641AIPWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for THS5641AIPWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THS5641AIPWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THS5641AIPWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: