| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THS8136IPHPRQ1 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.015us Settling Time, PQFP48 | THS8136IPHPR vs THS8136IPHPRQ1 |
| THS8136IPHPQ1 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.015us Settling Time, PQFP48 | THS8136IPHPR vs THS8136IPHPQ1 |
| THS8136PHP | Texas Instruments | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.015us Settling Time, PQFP48 | THS8136IPHPR vs THS8136PHP |
| THS8136IPHP | Texas Instruments | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.015us Settling Time, PQFP48 | THS8136IPHPR vs THS8136IPHP |
Part Details for THS8136IPHPR by Texas Instruments
Results Overview of THS8136IPHPR by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS8136IPHPR Information
THS8136IPHPR by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for THS8136IPHPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-THS8136IPHPRCT-ND
|
DigiKey | IC DAS/ADC/DAC SPECIAL 48-HTQFP Min Qty: 1 Container: Cut Tape |
361 Cut Tape |
|
$6.6953 / $10.2300 | Buy Now |
|
DISTI #
296-THS8136IPHPRDKR-ND
|
DigiKey | IC DAS/ADC/DAC SPECIAL 48-HTQFP Min Qty: 1 Container: Digi-Reel |
361 Digi-Reel® |
|
$6.6953 / $10.2300 | Buy Now |
|
DISTI #
296-THS8136IPHPRTR-ND
|
DigiKey | IC DAS/ADC/DAC SPECIAL 48-HTQFP Min Qty: 1000 Container: Tape & Reel |
361 Tape & Reel |
|
$6.1780 | Buy Now |
|
DISTI #
86029516
|
Verical | DAC 3-CH Current Steering 10-bit 48-Pin HTQFP EP T/R RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 1401 | Americas - 2380 |
|
$5.7625 / $7.2000 | Buy Now |
|
DISTI #
595-THS8136IPHPR
|
Mouser Electronics | Digital to Analog Converters - DAC Triple 10B 180MSPS G raphics & Video DAC A 595-THS8136IPHP RoHS: Compliant | 1154 |
|
$5.8500 / $10.2300 | Buy Now |
|
|
Quest Components | D/A CONVERTER, 1 FUNC, PARALLEL, WORD INPUT LOADING, 0.015US SETTLING TIME, PQFP48 | 243 |
|
$4.2059 / $7.6470 | Buy Now |
|
|
Rochester Electronics | THS8136 Triple 10-Bit 180-MSPS Graphics and Video DAC RoHS: Compliant Status: Active Min Qty: 1 | 2380 |
|
$4.6100 / $5.7600 | Buy Now |
|
DISTI #
86029516
|
Verical | DAC 3-CH Current Steering 10-bit 48-Pin HTQFP EP T/R RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 1401 | Americas - 2380 |
|
$5.7625 / $7.2000 | Buy Now |
|
DISTI #
86029516
|
Verical | DAC 3-CH Current Steering 10-bit 48-Pin HTQFP EP T/R RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 1401 | Americas - 2380 |
|
$5.7625 / $7.2000 | Buy Now |
US Tariff Estimator: THS8136IPHPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
THS8136IPHPR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THS8136IPHPR Part Data Attributes
|
|
THS8136IPHPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS8136IPHPR
Texas Instruments
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.015us Settling Time, PQFP48
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Htqfp-48 | |
| Pin Count | 48 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 1.2 V | |
| Analog Output Voltage-Min | 1.12 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Parallel, Word | |
| JESD-30 Code | S-PQFP-G48 | |
| JESD-609 Code | e4 | |
| Length | 7 Mm | |
| Linearity Error-Max (EL) | 0.1465% | |
| Moisture Sensitivity Level | 3 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Settling Time-Nom (tstl) | 0.015 µS | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm |
Alternate Parts for THS8136IPHPR
This table gives cross-reference parts and alternative options found for THS8136IPHPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS8136IPHPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
THS8136IPHPR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the THS8136 evaluation module documentation, which includes guidelines for component placement, routing, and grounding to minimize noise and ensure optimal performance.
-
The gain setting depends on the input signal amplitude and the desired output signal amplitude. The THS8136 datasheet provides a gain selection table to help determine the correct gain setting based on the input signal amplitude. Additionally, the THS8136 evaluation module documentation provides more detailed information on gain selection and optimization.
-
The THS8136 can handle input signal amplitudes up to 2 Vpp differential, but the maximum input signal amplitude depends on the gain setting and the output voltage swing. The THS8136 datasheet provides more detailed information on input signal amplitude limitations.
-
The THS8136 has built-in filters to reduce noise and interference, but additional filtering may be necessary depending on the application. Texas Instruments recommends using external filters, such as RC filters or ferrite beads, to further reduce noise and interference. The THS8136 evaluation module documentation provides more information on filtering and noise reduction techniques.
-
The power consumption of the THS8136 depends on the supply voltage, operating frequency, and gain setting. The THS8136 datasheet provides power consumption specifications. To reduce power consumption, consider using a lower supply voltage, reducing the operating frequency, or using the THS8136's power-down mode.