| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TIP115G | onsemi | $0.5179 | Power Bipolar Transistor | TIP115 vs TIP115G |
| TIP115 | General Transistor Corp | Check for Price | Power Bipolar Transistor, 4A I(C), PNP | TIP115 vs TIP115 |
| TIP116 | JW Miller | Check for Price | POWER TRANSISTOR, TO-220, TO-220, 3 PIN | TIP115 vs TIP116 |
| TIP116TU | Rochester Electronics LLC | Check for Price | 2A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN | TIP115 vs TIP116TU |
| TIP115 | Microsemi Corporation (now Microchip) | Check for Price | Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, PNP, Silicon, TO-220, Plastic/Epoxy, 2 Pin | TIP115 vs TIP115 |
| TIP115 | onsemi | Check for Price | Power Bipolar Transistor | TIP115 vs TIP115 |
| TIP115 | Crimson Semiconductor Inc | Check for Price | Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP115 vs TIP115 |
| TIP115 | Baneasa SA | Check for Price | Power Bipolar Transistor, 4A I(C), 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP115 vs TIP115 |
| TIP115 | Texas Instruments | Check for Price | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP115 vs TIP115 |
| TIP115-S | Bourns Inc | Check for Price | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP115 vs TIP115-S |
Part Details for TIP115 by SPC Multicomp
Results Overview of TIP115 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP115 Information
TIP115 by SPC Multicomp is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIP115
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
38K8291
|
Newark | Darlington Transistor, To-220, |Multicomp Pro TIP115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2543 |
|
$0.2070 / $0.6460 | Buy Now |
TIP115 Part Data Attributes
|
|
TIP115
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
TIP115
SPC Multicomp
Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
|
| Part Life Cycle Code | Active | |
| Package Description | To-220, 3 Pin | |
| ECCN Code | EAR99 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 2 A | |
| Collector-Base Capacitance-Max | 150 Pf | |
| Collector-Emitter Voltage-Max | 60 V | |
| Configuration | Darlington With Built-In Diode And Resistor | |
| DC Current Gain-Min (hFE) | 500 | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation-Max (Abs) | 50 W | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon | |
| VCEsat-Max | 2.5 V |
Alternate Parts for TIP115
This table gives cross-reference parts and alternative options found for TIP115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TIP115 Frequently Asked Questions (FAQ)
-
The maximum safe operating temperature for the TIP115 is 150°C, but it's recommended to operate it at a maximum junction temperature of 125°C for reliable performance and longevity.
-
While the TIP115 can be used as a switch, it's not ideal for high-frequency applications due to its relatively high transition frequency (fT) of 3 MHz. For high-frequency applications, consider using a transistor with a higher fT, such as the 2N5551 or 2N5401.
-
To ensure the TIP115 is fully turned on or off, apply a base-emitter voltage (VBE) of at least 0.7V for saturation (on-state) and less than 0.5V for cutoff (off-state). Additionally, use a base resistor to limit the base current and prevent excessive power consumption.
-
The maximum collector-emitter voltage (VCE) that the TIP115 can handle is 60V. Exceeding this voltage may result in transistor failure or reduced performance.
-
While the TIP115 can be used in linear amplifier circuits, it's not the most suitable choice due to its relatively low current gain (hFE) of 100-300. Consider using a transistor with a higher hFE, such as the 2N3904 or 2N4401, for better performance in linear amplifier circuits.