| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TIP32C | Power Innovations International, Inc. | Check for Price | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP32C vs TIP32C |
| TIP32C | onsemi | Check for Price | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP32C vs TIP32C |
| TIP32C | Baneasa SA | Check for Price | Power Bipolar Transistor, 3A I(C), 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP32C vs TIP32C |
| TIP32C | Microsemi Corporation (now Microchip) | Check for Price | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, PNP, Silicon, TO-220, Plastic/Epoxy, 2 Pin | TIP32C vs TIP32C |
| TIP32C | SPC Multicomp | Check for Price | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP32C vs TIP32C |
| TIP32C | JW Miller | Check for Price | 3A, 100V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | TIP32C vs TIP32C |
| TIP32C | Bourns Inc | Check for Price | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP32C vs TIP32C |
| TIP32C | Texas Instruments | Check for Price | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | TIP32C vs TIP32C |
| TIP32C | Continental Device India Ltd | Check for Price | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP32C vs TIP32C |
| TIP32C | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP32C vs TIP32C |
Part Details for TIP32C by STMicroelectronics
Results Overview of TIP32C by STMicroelectronics
- Distributor Offerings: (33 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP32C Information
TIP32C by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIP32C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Future Electronics | TIP32C Series 100 V 3 A PNP Through Hole Power Transistor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$0.1750 / $0.1910 | Buy Now |
|
|
Future Electronics | TIP32C Series 100 V 3 A PNP Through Hole Power Transistor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$0.1750 / $0.1910 | Buy Now |
|
|
Future Electronics | TIP32C Series 100 V 3 A PNP Through Hole Power Transistor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 50 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$0.1750 / $0.1840 | Buy Now |
|
DISTI #
76892897
|
Verical | Trans GP BJT PNP 100V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Date Code: 2349 | Americas - 39000 |
|
$0.5081 / $0.6445 | Buy Now |
|
DISTI #
94242245
|
Verical | Trans GP BJT PNP 100V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 30 Package Multiple: 1 Date Code: 2632 | Americas - 32659 |
|
$0.2012 / $0.3863 | Buy Now |
|
DISTI #
511-TIP32C
|
Mouser Electronics | Bipolar Transistors - BJT PNP Gen Pur Power RoHS: Compliant | 12702 |
|
$0.2060 / $1.1100 | Buy Now |
|
DISTI #
511-TIP32C
|
Mouser Electronics | Bipolar Transistors - BJT PNP Gen Pur Power RoHS: Compliant | 10591 |
|
$0.2060 / $1.1100 | Buy Now |
|
DISTI #
V36:1790_06548670
|
Arrow Electronics | Trans GP BJT PNP 100V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube COO: China RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Date Code: 2349 | Americas - 39267 |
|
$0.5081 / $0.6445 | Buy Now |
|
DISTI #
E02:0323_00030302
|
Arrow Electronics | Trans GP BJT PNP 100V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2632 | Europe - 32659 |
|
$0.2005 / $0.3849 | Buy Now |
|
|
STMicroelectronics | COMPLEMENTARY SILICON POWER TRANSISTORS COO: Singapore Min Qty: 1 | 12915 |
|
$0.4100 / $1.1100 | Buy Now |
US Tariff Estimator: TIP32C by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TIP32C CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TIP32C Part Data Attributes
|
|
TIP32C
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TIP32C
STMicroelectronics
Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220AB | |
| Package Description | Rohs Compliant, Plastic, To-220, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Factory Lead Time | 14 Weeks | |
| Collector Current-Max (IC) | 3 A | |
| Collector-Emitter Voltage-Max | 100 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 10 | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation Ambient-Max | 40 W | |
| Power Dissipation-Max (Abs) | 40 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 3 Mhz | |
| VCEsat-Max | 1.2 V |
Alternate Parts for TIP32C
This table gives cross-reference parts and alternative options found for TIP32C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP32C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TIP32C Frequently Asked Questions (FAQ)
-
The TIP32C can operate safely between -55°C and 150°C, but the recommended operating temperature range is -40°C to 125°C.
-
To ensure linear operation, the TIP32C should be biased with a base-emitter voltage (VBE) between 0.6V and 0.8V, and a collector-emitter voltage (VCE) greater than 1V.
-
The maximum collector current rating for the TIP32C is 3A, but it's recommended to keep the collector current below 2A for reliable operation.
-
Yes, the TIP32C can be used as a switch. The typical switching times are: turn-on time (ton) = 1.5μs, turn-off time (toff) = 2.5μs, and rise time (tr) = 0.5μs.
-
To protect the TIP32C from EOS, use a voltage limiter or a transient voltage suppressor (TVS) to limit the voltage across the transistor, and consider adding a current limiter or a fuse to prevent excessive current.