Part Details for TL2201OAYB by E-Switch Inc
Overview of TL2201OAYB by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL2201OAYB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL2201OAYB-ND
|
DigiKey | SWITCH PUSH DPDT 0.1A 30V Min Qty: 3500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6149 | Buy Now |
DISTI #
612-TL2201OAYB
|
Mouser Electronics | Pushbutton Switches 100mA 30VDCMomentary DPDT RoHS: Compliant | 0 |
|
$0.5420 / $0.5560 | Order Now |
DISTI #
74828983
|
RS | Pushbutton Switch, DPDT, ON-(ON), 100 mA, 30V DC, PC Pin, TL2201 Series | E-Switch TL2201OAYB RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 | RFQ |
|
Future Electronics | Pushbutton Switches 100mA 30VDCMomentary DPDT RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Bulk | 0Bulk |
|
$0.5550 / $0.6000 | Buy Now |
Part Details for TL2201OAYB
TL2201OAYB CAD Models
TL2201OAYB Part Data Attributes:
|
TL2201OAYB
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL2201OAYB
E-Switch Inc
Pushbutton Switch, DPDT, On-(on), Momentary, 0.1A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.224 inch | |
Actuator Material | ACETAL | |
Actuator Travel | 2.4892 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 8.509 mm | |
Body Height | 8.509 mm | |
Body Length or Diameter | 8.509 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.138 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for TL2201OAYB
This table gives cross-reference parts and alternative options found for TL2201OAYB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL2201OAYB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL2201OAZB1CRED | Pushbutton Switch, DPDT, On-(on), Momentary, 0.1A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL2201OAYB vs TL2201OAZB1CRED |
TL2201OAZA | Pushbutton Switch, DPDT, On-(on), Momentary, 0.1A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL2201OAYB vs TL2201OAZA |
PHA2UOAG002A | PUSHBUTTON SWITCH, DPDT, MOMENTARY, 0.1A, 30VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TL2201OAYB vs PHA2UOAG002A |
PHA2UOAG003A | PUSHBUTTON SWITCH, DPDT, MOMENTARY, 0.1A, 30VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TL2201OAYB vs PHA2UOAG003A |
PHA2UOAG001A | PUSHBUTTON SWITCH, DPDT, MOMENTARY, 0.1A, 30VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TL2201OAYB vs PHA2UOAG001A |