Part Details for TLC393MD by Texas Instruments
Overview of TLC393MD by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TLC393MD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC393MD-ND
|
DigiKey | DUAL COMPARATOR Min Qty: 544 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1671 In Stock |
|
$0.5500 | Buy Now |
|
Rochester Electronics | TLC393 - Comparator, 2 Func, 10000uV Offset-Max, 2500ns Response Time, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1671 |
|
$0.4738 / $0.5574 | Buy Now |
Part Details for TLC393MD
TLC393MD CAD Models
TLC393MD Part Data Attributes
|
TLC393MD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC393MD
Texas Instruments
Dual, Micropower, LinCMOS(TM) Voltage Comparator 8-SOIC -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Bias Current-Max (IIB) @25C | 0.03 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 2500 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.09 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TLC393MD
This table gives cross-reference parts and alternative options found for TLC393MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC393MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC3702MDREP | Enhanced Product Dual Micropower Lincmos(Tm) Voltage Comparator 8-SOIC -55 to 125 | Texas Instruments | TLC393MD vs TLC3702MDREP |
TLC3702MDG4 | Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SOIC -55 to 125 | Texas Instruments | TLC393MD vs TLC3702MDG4 |
TLC3702QDRG4Q1 | Automotive Catalog Dual Micropower LinCMOS™ Voltage Comparators 8-SOIC -40 to 125 | Texas Instruments | TLC393MD vs TLC3702QDRG4Q1 |
TLC393QDRQ1 | Automotive dual micropower LinCMOS voltage comparator 8-SOIC -40 to 125 | Texas Instruments | TLC393MD vs TLC393QDRQ1 |
TLC3702QDRQ1 | Automotive Catalog Dual Micropower LinCMOS™ Voltage Comparators 8-SOIC -40 to 125 | Texas Instruments | TLC393MD vs TLC3702QDRQ1 |
TLC393QDREP | DUAL COMPARATOR, 10000uV OFFSET-MAX, 2500ns RESPONSE TIME, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TLC393MD vs TLC393QDREP |
TLC393QDR | Dual, Micropower, LinCMOS™ Voltage Comparator 8-SOIC -40 to 125 | Texas Instruments | TLC393MD vs TLC393QDR |
TLC393QDRG4Q1 | Automotive dual micropower LinCMOS voltage comparator 8-SOIC -40 to 125 | Texas Instruments | TLC393MD vs TLC393QDRG4Q1 |
TLC3702MD | Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SOIC -55 to 125 | Texas Instruments | TLC393MD vs TLC3702MD |