-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, Micropower, LinCMOS™ Voltage Comparator 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TLC393 Dual, Micropower, LinCMOS Voltage Comparator RoHS: Compliant Status: Active Min Qty: 1 | 33500 |
|
$0.7276 / $0.8560 | Buy Now |
|
Ameya Holding Limited | IC VOLT COMPARATOR DUAL 8-SOIC | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC393QDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC393QDRG4
Texas Instruments
Dual, Micropower, LinCMOS™ Voltage Comparator 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1992-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Bias Current-Max (IIB) @25C | 0.000002 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 2500 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.04 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC393QDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC393QDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC3702MDREP | Enhanced Product Dual Micropower Lincmos(Tm) Voltage Comparator 8-SOIC -55 to 125 | Texas Instruments | TLC393QDRG4 vs TLC3702MDREP |
TLC3702MDG4 | Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SOIC -55 to 125 | Texas Instruments | TLC393QDRG4 vs TLC3702MDG4 |
TLC3702QDRG4Q1 | Automotive Catalog Dual Micropower LinCMOS™ Voltage Comparators 8-SOIC -40 to 125 | Texas Instruments | TLC393QDRG4 vs TLC3702QDRG4Q1 |
TLC393QDRQ1 | Automotive dual micropower LinCMOS voltage comparator 8-SOIC -40 to 125 | Texas Instruments | TLC393QDRG4 vs TLC393QDRQ1 |
TLC3702QDRQ1 | Automotive Catalog Dual Micropower LinCMOS™ Voltage Comparators 8-SOIC -40 to 125 | Texas Instruments | TLC393QDRG4 vs TLC3702QDRQ1 |
TLC393QDREP | DUAL COMPARATOR, 10000uV OFFSET-MAX, 2500ns RESPONSE TIME, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TLC393QDRG4 vs TLC393QDREP |
TLC393QDR | Dual, Micropower, LinCMOS™ Voltage Comparator 8-SOIC -40 to 125 | Texas Instruments | TLC393QDRG4 vs TLC393QDR |
TLC393QDRG4Q1 | Automotive dual micropower LinCMOS voltage comparator 8-SOIC -40 to 125 | Texas Instruments | TLC393QDRG4 vs TLC393QDRG4Q1 |
TLC3702MD | Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SOIC -55 to 125 | Texas Instruments | TLC393QDRG4 vs TLC3702MD |