Part Details for TLC5510AINSLE by Texas Instruments
Overview of TLC5510AINSLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for TLC5510AINSLE
TLC5510AINSLE CAD Models
TLC5510AINSLE Part Data Attributes
|
TLC5510AINSLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5510AINSLE
Texas Instruments
8-Bit, 20 MSPS ADC Single Ch., Internal S&H, Low Power 24-SO -20 to 75
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 4 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 20 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for TLC5510AINSLE
This table gives cross-reference parts and alternative options found for TLC5510AINSLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5510AINSLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC5510AINS | 8-bit, 20-MSPS analog-to-digital converter (ADC) with 4-Vpp input 24-SO -20 to 75 | Texas Instruments | TLC5510AINSLE vs TLC5510AINS |
TLC5510AINSG4 | 8-Bit, 20 MSPS ADC Single Ch., Internal S&H, Low Power 24-SO -20 to 75 | Texas Instruments | TLC5510AINSLE vs TLC5510AINSG4 |
TLC5510AINSRG4 | 8-Bit, 20 MSPS ADC Single Ch., Internal S&H, Low Power 24-SO -20 to 75 | Texas Instruments | TLC5510AINSLE vs TLC5510AINSRG4 |
TLC5510AINSR | 8-bit, 20-MSPS analog-to-digital converter (ADC) with 4-Vpp input 24-SO -20 to 75 | Texas Instruments | TLC5510AINSLE vs TLC5510AINSR |