-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit, 0.1-μs MDAC, parallel input, fast control signaling for DSP, easy micro interface 16-PDIP -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1575
|
Newark | 8Bit Dac Multiplying, 7524, Pdip16, Resolution (Bits):8Bit, Sampling Rate:10Msps, Data Interface:Parallel, Supply Voltage Range:4.75V To 5.25V, 14.5V To 15.5V, Adc/Dac Case Style:Dip, No. Of Pins:16Pins, Input Channel Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC7524IN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 917 |
|
$5.0000 / $6.5800 | Buy Now |
DISTI #
2156-TLC7524IN-ND
|
DigiKey | IC DAC 8BIT A-OUT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2480 In Stock |
|
$2.9500 | Buy Now |
DISTI #
296-3023-5-ND
|
DigiKey | IC DAC 8BIT A-OUT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
49 In Stock |
|
$2.7430 / $5.4700 | Buy Now |
DISTI #
595-TLC7524IN
|
Mouser Electronics | Digital to Analog Converters - DAC 8bit MULTIPLYING DA RoHS: Compliant | 156 |
|
$2.7400 / $5.1900 | Buy Now |
|
Bristol Electronics | 659 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 875 |
|
$3.3131 / $8.0808 | Buy Now |
|
Quest Components | 527 |
|
$2.2770 / $4.1400 | Buy Now | |
|
Quest Components | 20 |
|
$2.1750 / $4.3500 | Buy Now | |
|
Quest Components | 700 |
|
$3.7879 / $10.8225 | Buy Now | |
|
Rochester Electronics | TLC7524 8-Bit, 0.1 us MDAC, Parallel Input, Fast Control Signalling for DSP, Easy Micro Interface RoHS: Compliant Status: Active Min Qty: 1 | 2480 |
|
$2.5300 / $2.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC7524IN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC7524IN
Texas Instruments
8-bit, 0.1-μs MDAC, parallel input, fast control signaling for DSP, easy micro interface 16-PDIP -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 10 MHz | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.1 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TLC7524IN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC7524IN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7524JN+ | Improved MX7524, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | TLC7524IN vs MX7524JN+ |
MP7524JN | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP16, PLASTIC, DIP-16 | Micro Power Systems | TLC7524IN vs MP7524JN |
AD7524SQ | CMOS 8-Bit Buffered Multiplying DAC | Analog Devices Inc | TLC7524IN vs AD7524SQ |
AD7524JNZ | CMOS 8-Bit Buffered Multiplying DAC | Analog Devices Inc | TLC7524IN vs AD7524JNZ |
TLC7524EN | 8-bit, 0.1-μs MDAC, parallel input, fast control signaling for DSP, easy micro interface 16-PDIP -40 to 85 | Texas Instruments | TLC7524IN vs TLC7524EN |
TLC7524CNE4 | 8-bit, 0.1-μs MDAC, parallel input, fast control signaling for DSP, easy micro interface 16-PDIP 0 to 70 | Texas Instruments | TLC7524IN vs TLC7524CNE4 |
MX7524SD-T | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, 0.300 INCH, SIDEBLAZE, DIP-16 | Maxim Integrated Products | TLC7524IN vs MX7524SD-T |
MX7524SQ/883B | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | TLC7524IN vs MX7524SQ/883B |
MX7524AD | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, 0.300 INCH, SIDEBLAZE, DIP-16 | Maxim Integrated Products | TLC7524IN vs MX7524AD |
AD7524AQ | CMOS 8-Bit Buffered Multiplying DAC | Analog Devices Inc | TLC7524IN vs AD7524AQ |