| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2062AMDR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIFET, PDSO8 | TLE2062CDRG4 vs TLE2062AMDR |
| LMX358AUA | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | TLE2062CDRG4 vs LMX358AUA |
| TLE2062IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIFET, PDSO8 | TLE2062CDRG4 vs TLE2062IDRG4 |
| TLE2062MDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIFET, PDSO8 | TLE2062CDRG4 vs TLE2062MDG4 |
| TLE2062ACD | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIFET, PDSO8 | TLE2062CDRG4 vs TLE2062ACD |
| LMX358AUA+T | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, MICRO MAX PACKAGE-8 | TLE2062CDRG4 vs LMX358AUA+T |
| TLE2062ACDR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIFET, PDSO8 | TLE2062CDRG4 vs TLE2062ACDR |
| TLE2062BCDR | Texas Instruments | Check for Price | Excalibur JFET-Input High-Output-Drive uPower Dual Operational Amplifier 8-SOIC 0 to 70 | TLE2062CDRG4 vs TLE2062BCDR |
| TLE2062ACD | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 4900uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TLE2062CDRG4 vs TLE2062ACD |
| TLE2062BCD | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 3900uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | TLE2062CDRG4 vs TLE2062BCD |
Part Details for TLE2062CDRG4 by Texas Instruments
Results Overview of TLE2062CDRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2062CDRG4 Information
TLE2062CDRG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2062CDRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 2 Func, 5900uV Offset-Max, BIFET, PDSO8 | 5037 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP JFET 2MHZ 8SOIC | 120 |
|
$2.6322 / $3.9483 | Buy Now |
US Tariff Estimator: TLE2062CDRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2062CDRG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2062CDRG4 Part Data Attributes
|
|
TLE2062CDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2062CDRG4
Texas Instruments
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIFET, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.002 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0008 µA | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -19 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 2.5 V/Us | |
| Slew Rate-Nom | 3.4 V/Us | |
| Supply Current-Max | 0.69 Ma | |
| Supply Voltage Limit-Max | 19 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bifet | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 2000 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLE2062CDRG4
This table gives cross-reference parts and alternative options found for TLE2062CDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2062CDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLE2062CDRG4 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TLE2062CDRG4 is 4.5V to 16V, although it can operate down to 3V with reduced performance.
-
To ensure stability in a unity-gain configuration, add a 10nF to 22nF capacitor between the output and the inverting input pins to prevent oscillations.
-
The TLE2062CDRG4 can supply up to 40mA of output current, but this may cause the device to overheat if the load is resistive and the voltage swing is high.
-
While the TLE2062CDRG4 can be used as a comparator, it is not recommended due to its relatively slow slew rate and limited output current. A dedicated comparator IC would be a better choice for most applications.
-
To reduce noise and EMI, use proper PCB layout techniques, decouple the power supply with 0.1uF and 10uF capacitors, and consider adding a 50Ω to 100Ω series resistor at the output to reduce ringing and oscillations.