Part Details for TLE2142MUB by Texas Instruments
Overview of TLE2142MUB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TLE2142MUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLE2142MUB-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 10CFP Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
621 In Stock |
|
$30.3800 | Buy Now |
|
Rochester Electronics | TLE2142M High Speed High Drive Precision Dual Operational Amplifier RoHS: Not Compliant Status: Active Min Qty: 1 | 621 |
|
$26.0700 / $30.6700 | Buy Now |
|
Ameya Holding Limited | 916 |
|
RFQ |
Part Details for TLE2142MUB
TLE2142MUB CAD Models
TLE2142MUB Part Data Attributes:
|
TLE2142MUB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2142MUB
Texas Instruments
High Speed High Drive Precision Dual Operational Amplifier 10-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | CERAMIC, DFP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1.8 µA | |
Bias Current-Max (IIB) @25C | 1.5 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 108 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.1 µA | |
Input Offset Voltage-Max | 1200 µV | |
JESD-30 Code | R-GDFP-F10 | |
JESD-609 Code | e0 | |
Length | 6.475 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL10,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Slew Rate-Min | 27 V/us | |
Slew Rate-Nom | 45 V/us | |
Supply Current-Max | 8.8 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 6000 | |
Voltage Gain-Min | 5000 | |
Wideband | NO | |
Width | 6.225 mm |
Alternate Parts for TLE2142MUB
This table gives cross-reference parts and alternative options found for TLE2142MUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2142MUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2142CPWR | Dual Low-Noise High-Speed Precision Operational Amplifier 16-TSSOP 0 to 70 | Texas Instruments | TLE2142MUB vs TLE2142CPWR |
TLE2142CPW | DUAL OP-AMP, 1600uV OFFSET-MAX, 6MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | TLE2142MUB vs TLE2142CPW |
TLE2142AIDR | Excalibur Low-Noise High-Speed Precision Dual Operational Amplifier 8-SOIC | Texas Instruments | TLE2142MUB vs TLE2142AIDR |
TLE2142CPWLE | Dual Low-Noise High-Speed Precision Operational Amplifier 16-TSSOP | Texas Instruments | TLE2142MUB vs TLE2142CPWLE |
TLE2142AMFK | DUAL OP-AMP, 1600uV OFFSET-MAX, 6MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | TLE2142MUB vs TLE2142AMFK |
TLE2142MD | High speed high drive dual operational amplifier 8-SOIC -55 to 125 | Texas Instruments | TLE2142MUB vs TLE2142MD |
TLE2142AMU | DUAL OP-AMP, 1600uV OFFSET-MAX, 6MHz BAND WIDTH, CDFP10, CERAMIC, DFP-10 | Texas Instruments | TLE2142MUB vs TLE2142AMU |
TLE2142AMDG4 | High speed high drive single precision operational amplifier 8-SOIC | Texas Instruments | TLE2142MUB vs TLE2142AMDG4 |
TLE2142IPE4 | DUAL OP-AMP, 1800uV OFFSET-MAX, 6MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Texas Instruments | TLE2142MUB vs TLE2142IPE4 |
TLE2142AIP | Excalibur Low-Noise High-Speed Precision Dual Operational Amplifier 8-PDIP | Texas Instruments | TLE2142MUB vs TLE2142AIP |