Part Details for TLHG4601 by Vishay Semiconductors
Overview of TLHG4601 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLHG4601
TLHG4601 CAD Models
TLHG4601 Part Data Attributes
|
TLHG4601
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLHG4601
Vishay Semiconductors
Single Color LED, Green, Tinted Total Diffused, T-1, 3mm, LEAD FREE, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | PLASTIC, 2 PIN | |
Reach Compliance Code | unknown | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e2 | |
Lens Type | TINTED TOTAL DIFFUSED | |
Luminous Intensity-Nom | 3.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 120 deg |
Alternate Parts for TLHG4601
This table gives cross-reference parts and alternative options found for TLHG4601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLHG4601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLHG4205 | Single Color LED, Green, T-1, 3mm, PLASTIC, 2 PIN | Vishay Semiconductors | TLHG4601 vs TLHG4205 |
HLMP-3950-OPTION-S02 | Single Color LED, High Performance Green, Clear Nondiffused, T-1 3/4, 5mm | Hewlett Packard Co | TLHG4601 vs HLMP-3950-OPTION-S02 |
QLMP-J2XX | Single Color LED, T-1, 3mm | Broadcom Limited | TLHG4601 vs QLMP-J2XX |
TLHG5100 | Single Color LED, Green, T-1 3/4, 5mm, 2 PIN | Vishay Semiconductors | TLHG4601 vs TLHG5100 |
TLLG4401 | Single Color LED, Green, Tinted Diffused, T-1, 3mm, | Vishay Semiconductors | TLHG4601 vs TLLG4401 |
TLHG4900 | Single Color LED, Green, T-1, 3mm, PLASTIC, 2 PIN | Vishay Semiconductors | TLHG4601 vs TLHG4900 |
HLMP-3502010 | Single Color LED, High Performance Green, T-1 3/4, 5mm | Hewlett Packard Co | TLHG4601 vs HLMP-3502010 |
QLMP-KHXX | Single Color LED, T-1, 3mm | Hewlett Packard Co | TLHG4601 vs QLMP-KHXX |
HLMP-3507-D00B2 | T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | TLHG4601 vs HLMP-3507-D00B2 |
QLMP-J5XX | Single Color LED, T-1, 3mm | Agilent Technologies Inc | TLHG4601 vs QLMP-J5XX |