Part Details for TLLR5401 by Vishay Semiconductors
Overview of TLLR5401 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TLLR5401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLLR5401-ND
|
DigiKey | LED RED DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2845 In Stock |
|
$0.0912 / $0.3400 | Buy Now |
Part Details for TLLR5401
TLLR5401 CAD Models
TLLR5401 Part Data Attributes
|
TLLR5401
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLLR5401
Vishay Semiconductors
Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | CMOS COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 2.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for TLLR5401
This table gives cross-reference parts and alternative options found for TLLR5401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLLR5401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200-RLP | Single Color LED, Red, Diffused, T-1 3/4, 4.8mm, | Visual Communications Company | TLLR5401 vs 200-RLP |
TLLR5400 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, | Vishay Semiconductors | TLLR5401 vs TLLR5400 |
521-9321F | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | Dialight | TLLR5401 vs 521-9321F |
4300H7LC | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | CML Innovative Technologies | TLLR5401 vs 4300H7LC |
L-53LID | Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm, | Kingbright | TLLR5401 vs L-53LID |
4300H1LC | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | CML Innovative Technologies | TLLR5401 vs 4300H1LC |
HLMP-4700 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | TLLR5401 vs HLMP-4700 |
521-9320 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | Dialight | TLLR5401 vs 521-9320 |
521-9321 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | Dialight | TLLR5401 vs 521-9321 |
HLMP-4719 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, T-1 3/4 (5 MILLI METER) | Hewlett Packard Co | TLLR5401 vs HLMP-4719 |