Datasheets
TLP2768F(TP,F) by: Toshiba America Electronic Components

Optocoupler - IC Output, LOGIC OUTPUT OPTOCOUPLER

Part Details for TLP2768F(TP,F) by Toshiba America Electronic Components

Overview of TLP2768F(TP,F) by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for TLP2768F(TP,F)

TLP2768F(TP,F) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TLP2768F(TP,F) Part Data Attributes:

TLP2768F(TP,F) Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
TLP2768F(TP,F) Toshiba America Electronic Components Optocoupler - IC Output, LOGIC OUTPUT OPTOCOUPLER
Part Life Cycle Code Obsolete
Ihs Manufacturer TOSHIBA CORP
Reach Compliance Code unknown
HTS Code 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL APPROVED
Configuration SINGLE
Data Rate-Nom 20 MBps
Forward Current-Max 0.025 A
Isolation Voltage-Max 5000 V
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 1
On-State Current-Max 0.025 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER
Packing Method TAPE
Response Time-Nom 3e-8 ns
Supply Voltage-Min 2.7 V
Surface Mount YES

Alternate Parts for TLP2768F(TP,F)

This table gives cross-reference parts and alternative options found for TLP2768F(TP,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP2768F(TP,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TLP2768F(D4-TP) Optocoupler - IC Output, LOGIC OUTPUT OPTOCOUPLER Toshiba America Electronic Components TLP2768F(TP,F) vs TLP2768F(D4-TP)
TLP2768F(D4-TP,F) Optocoupler - IC Output, LOGIC OUTPUT OPTOCOUPLER Toshiba America Electronic Components TLP2768F(TP,F) vs TLP2768F(D4-TP,F)
TLP2768F(D4-TP,E(T Logic IC Output Optocoupler Toshiba America Electronic Components TLP2768F(TP,F) vs TLP2768F(D4-TP,E(T
TLP2768F(TP) Optocoupler - IC Output, LOGIC OUTPUT OPTOCOUPLER Toshiba America Electronic Components TLP2768F(TP,F) vs TLP2768F(TP)
TLP2768F(D4,F) Optocoupler - IC Output, LOGIC OUTPUT OPTOCOUPLER Toshiba America Electronic Components TLP2768F(TP,F) vs TLP2768F(D4,F)
TLP2768F(F) Optocoupler - IC Output, LOGIC OUTPUT OPTOCOUPLER Toshiba America Electronic Components TLP2768F(TP,F) vs TLP2768F(F)
Part Number Description Manufacturer Compare
TLP2768A(D4,E(T LOGIC OUTPUT OPTOCOUPLER Toshiba America Electronic Components TLP2768F(TP,F) vs TLP2768A(D4,E(T
TLP708F(TP,F) Optocoupler - IC Output, 1 CHANNEL LINEAR OUTPUT OPTOCOUPLER, 15 Mbps, ROHS COMPLIANT, 11-5J101, SURFACE MOUNT, DIP-6 Toshiba America Electronic Components TLP2768F(TP,F) vs TLP708F(TP,F)
TLP708(F) Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin SDIP SMD Toshiba America Electronic Components TLP2768F(TP,F) vs TLP708(F)
TLP2768 Optocoupler - IC Output, LOGIC OUTPUT OPTOCOUPLER Toshiba America Electronic Components TLP2768F(TP,F) vs TLP2768
TLP2768A(D4,E(O Logic IC Output Optocoupler Toshiba America Electronic Components TLP2768F(TP,F) vs TLP2768A(D4,E(O
TLP2768A(TP(T LOGIC OUTPUT OPTOCOUPLER Toshiba America Electronic Components TLP2768F(TP,F) vs TLP2768A(TP(T
TLP708F Optocoupler - IC Output, 1 CHANNEL LINEAR OUTPUT OPTOCOUPLER, 15 Mbps, 11-5J101, SURFACE MOUNT, DIP-6 Toshiba America Electronic Components TLP2768F(TP,F) vs TLP708F
TLP2768A(E LOGIC OUTPUT OPTOCOUPLER Toshiba America Electronic Components TLP2768F(TP,F) vs TLP2768A(E
TLP2768F(D4-TP,E(T Logic IC Output Optocoupler Toshiba America Electronic Components TLP2768F(TP,F) vs TLP2768F(D4-TP,E(T
TLP2768(D4-TP) Optocoupler - IC Output, LOGIC OUTPUT OPTOCOUPLER Toshiba America Electronic Components TLP2768F(TP,F) vs TLP2768(D4-TP)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLP2768F(TP,F) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLP2768F(TP,F) by Toshiba America Electronic Components

  • Please alert me when TLP2768F(TP,F) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLP2768F(TP,F) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLP2768F(TP,F) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLP2768F(TP,F) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLP2768F(TP,F).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLP2768F(TP,F) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: