Part Details for TLP701 by Toshiba America Electronic Components
Overview of TLP701 by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$1.0000 / $1.5400 | Buy Now |
|
Win Source Electronics | OPTOISO 5KV GATE DRIVER 6SDIP GW | 280000 |
|
$0.4240 / $0.6360 | Buy Now |
Part Details for TLP701
TLP701 CAD Models
TLP701 Part Data Attributes:
|
TLP701
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP701
Toshiba America Electronic Components
Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 11-5J1, SDIP-6
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SDIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Nom | 7e-7 ns | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 35 V | |
Surface Mount | YES |
Alternate Parts for TLP701
This table gives cross-reference parts and alternative options found for TLP701. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP701, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP701(D4) | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 11-5J1, SDIP-6 | Toshiba America Electronic Components | TLP701 vs TLP701(D4) |
TLP701(TP) | PHOTOCOUPLER HS TRANS OUT 6-SMD | Toshiba America Electronic Components | TLP701 vs TLP701(TP) |