-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-bit 200-KSPS 11-channel low-power serial ADC with power down 20-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7883
|
Newark | 12Bit Adc, 200Ksps, 2553, Soic20, Resolution (Bits):12Bit, Sampling Rate:200Ksps, Input Channel Type:Parallel, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV2553IDW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
595-TLV2553IDW
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit 200 KSPS 11 Ch Lo-Pwr RoHS: Compliant | 250 |
|
$7.2200 / $11.5600 | Buy Now |
|
Ameya Holding Limited | TLV2553IDW , 12 位-Bit ADC, SPI接口, 20针 SOIC封装 | 26425 |
|
RFQ | |
DISTI #
3116728
|
element14 Asia-Pacific | 12BIT ADC, 200KSPS, 2553, SOIC20 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.1999 / $14.5940 | Buy Now |
DISTI #
3116728
|
Farnell | 12BIT ADC, 200KSPS, 2553, SOIC20 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$11.8478 / $12.2741 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2553IDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2553IDW
Texas Instruments
12-bit 200-KSPS 11-channel low-power serial ADC with power down 20-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 4.15 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.825 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 11 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TLV2553IDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2553IDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2553IDWG4 | 12-bit 200-KSPS 11-channel low-power serial ADC with power down 20-SOIC -40 to 85 | Texas Instruments | TLV2553IDW vs TLV2553IDWG4 |
TLV2553IDWRG4 | 12-Bit, 200 KSPS, 11 Channel, Low Power, Serial ADC Serial Out, w/Pwrdwn 20-SOIC -40 to 85 | Texas Instruments | TLV2553IDW vs TLV2553IDWRG4 |
TLV2553IDWR | 12-bit 200-KSPS 11-channel low-power serial ADC with power down 20-SOIC -40 to 85 | Texas Instruments | TLV2553IDW vs TLV2553IDWR |