-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product Digital-To-Analog Converter With Power Down 8-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV5618AMDREP-ND
|
DigiKey | IC DAC 12BIT V-OUT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
8118 In Stock |
|
$17.2300 | Buy Now |
DISTI #
296-21259-1-ND
|
DigiKey | IC DAC 12BIT V-OUT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
100 In Stock |
|
$15.1859 / $23.2600 | Buy Now |
DISTI #
595-TLV5618AMDREP
|
Mouser Electronics | Digital to Analog Converters - DAC Mil Enhance DAC RoHS: Compliant | 0 |
|
$15.1800 | Order Now |
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Rochester Electronics | TLV5618A-EP Enhanced Product Digital-To-Analog Converter With Power Down RoHS: Compliant Status: Active Min Qty: 1 | 8018 |
|
$14.7900 / $17.4000 | Buy Now |
|
Ameya Holding Limited | IC DAC 12BIT SERIAL DUAL 8-SOIC | 12869 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV5618AMDREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5618AMDREP
Texas Instruments
Enhanced Product Digital-To-Analog Converter With Power Down 8-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.1 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.093 MHz | |
Seated Height-Max | 1.75 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 2.3 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |