-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, Single Channel DAC, Parallel, Voltage Out, Low Power, Asynchronous Update 20-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5504
|
Newark | Ic, 12Bit Dac, Smd, 5619, Soic20, Resolution (Bits):12Bit, Sampling Rate:1Msps, Data Interface:Parallel, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Soic, No. Of Pins:20Pins, Input Channel Type:Parallel, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV5619IDW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.2400 / $15.8300 | Buy Now |
DISTI #
2156-TLV5619IDW-ND
|
DigiKey | IC DAC 12BIT V-OUT 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2170 In Stock |
|
$10.3300 | Buy Now |
DISTI #
296-3045-5-ND
|
DigiKey | IC DAC 12BIT V-OUT 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
64 In Stock |
|
$9.6046 / $15.1700 | Buy Now |
DISTI #
595-TLV5619IDW
|
Mouser Electronics | Digital to Analog Converters - DAC 12bit CMOS DAC RoHS: Compliant | 124 |
|
$10.4700 / $15.1500 | Buy Now |
|
Rochester Electronics | TLV5619 12-Bit, Single Channel DAC, Parallel, Voltage Out, Low Power, Asynchronous Update RoHS: Compliant Status: Active Min Qty: 1 | 2170 |
|
$8.8600 / $10.4300 | Buy Now |
|
Ameya Holding Limited | 12 BIT CMOS DAC | 13124 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV5619IDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5619IDW
Texas Instruments
12-Bit, Single Channel DAC, Parallel, Voltage Out, Low Power, Asynchronous Update 20-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 2.9 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 3 µs | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TLV5619IDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5619IDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV5619QDWREP | Enhanced Product 12-Bit, Single Channel Dac, Parallel, Voltage Out, Low Power 20-SOIC -40 to 125 | Texas Instruments | TLV5619IDW vs TLV5619QDWREP |
TLV5619IDWG4 | 12-Bit, Single Channel DAC, Parallel, Voltage Out, Low Power, Asynchronous Update 20-SOIC -40 to 85 | Texas Instruments | TLV5619IDW vs TLV5619IDWG4 |
TLV5619CDWR | 12-Bit, Single Channel DAC, Parallel, Voltage Out, Low Power, Asynchronous Update 20-SOIC 0 to 70 | Texas Instruments | TLV5619IDW vs TLV5619CDWR |