-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7V to 5.5V 10-Bit 8-Channel Serial DAC W/Int Ref 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5505
|
Newark | 10Bit Dac, Power Down, Smd, Tssop20, Resolution (Bits):10Bit, Sampling Rate:283Ksps, Data Interface:Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:20Pins, Input Channel Type:Serial, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV5631IPW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.6600 / $17.2200 | Buy Now |
DISTI #
296-3068-5-ND
|
DigiKey | IC DAC 10BIT V-OUT 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
386 In Stock |
|
$10.4682 / $15.1600 | Buy Now |
DISTI #
595-TLV5631IPW
|
Mouser Electronics | Digital to Analog Converters - DAC 10bit 8Chl DAC RoHS: Compliant | 186 |
|
$10.3300 / $12.9000 | Buy Now |
DISTI #
66053185
|
Verical | DAC 8-CH Resistor-String 10-bit 20-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2248 | Americas - 30 |
|
$9.0940 / $10.7420 | Buy Now |
|
Bristol Electronics | 33 |
|
RFQ | ||
|
Quest Components | 6 |
|
$10.1486 / $13.8390 | Buy Now | |
|
Ameya Holding Limited | TLV5631IPW, 8通道 10 位-Bit DAC, 283ksps, SPI接口, 20针 TSSOP封装 | 15795 |
|
RFQ | |
|
Chip1Cloud | IC 10 BIT DAC 8 CH S/O 20-TSSOP | 1590 |
|
RFQ | |
DISTI #
3005727
|
element14 Asia-Pacific | 10BIT DAC, POWER DOWN, SMD, TSSOP20 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.7294 / $24.5515 | Buy Now |
DISTI #
3005727
|
Farnell | 10BIT DAC, POWER DOWN, SMD, TSSOP20 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$15.6348 / $15.6850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV5631IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5631IPW
Texas Instruments
2.7V to 5.5V 10-Bit 8-Channel Serial DAC W/Int Ref 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.1 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.283 MHz | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 7 µs | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 21 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLV5631IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5631IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV5631IPWR | 2.7V to 5.5V 10-Bit 8-Channel Serial DAC W/Int Ref 20-TSSOP -40 to 85 | Texas Instruments | TLV5631IPW vs TLV5631IPWR |