-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade, dual, 5.5-V, 1-MHz, RRIO operational amplifier for cost-optimized applications 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV9002QDRQ1CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20444 In Stock |
|
$0.2461 / $0.7400 | Buy Now |
DISTI #
595-TLV9002QDRQ1
|
Mouser Electronics | Operational Amplifiers - Op Amps Automotive-grade, dual, 5.5-V, 1-MHz, RRIO operational amplifier for cost-optimized applications 8-SOIC -40 to 125 RoHS: Compliant | 40363 |
|
$0.2030 / $0.6600 | Buy Now |
DISTI #
TLV9002QDRQ1
|
TME | IC: operational amplifier, 1MHz, Ch: 2, SO8, 1.8÷5.5VDC, reel,tape Min Qty: 1 | 0 |
|
$0.3400 / $0.7300 | RFQ |
|
Ameya Holding Limited | 92238 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV9002QDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV9002QDRQ1
Texas Instruments
Automotive-grade, dual, 5.5-V, 1-MHz, RRIO operational amplifier for cost-optimized applications 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2019-10-21 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 63 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 0.17 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 158489.3 | |
Wideband | NO | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for TLV9002QDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV9002QDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8617WARZ-R7 | Low Cost Micropower, Low Noise CMOS RRIO Dual Op Amp | Analog Devices Inc | TLV9002QDRQ1 vs AD8617WARZ-R7 |
MCP6052T-E/MNYVAO | Operational Amplifier, 2 Func, 150uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | TLV9002QDRQ1 vs MCP6052T-E/MNYVAO |
PTLV9042SIRUGR | 1.2-V ultra-low voltage, 350-kHz-power saving dual op amp for battery powered systems 10-X2QFN -40 to 125 | Texas Instruments | TLV9002QDRQ1 vs PTLV9042SIRUGR |
MCP6402T-E/MNY | DUAL OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | TLV9002QDRQ1 vs MCP6402T-E/MNY |
PTLV9042IDR | Micro-power, 2-channel, 350-kHz, 1.2-V to 5.5-V RRIO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV9002QDRQ1 vs PTLV9042IDR |
TLV9002IDGKT | Dual, 5.5-V, 1-MHz, RRIO operational amplifier for cost-optimized applications 8-VSSOP -40 to 125 | Texas Instruments | TLV9002QDRQ1 vs TLV9002IDGKT |
TLV9002IPWR | Dual, 5.5-V, 1-MHz, RRIO operational amplifier for cost-optimized applications 8-TSSOP -40 to 125 | Texas Instruments | TLV9002QDRQ1 vs TLV9002IPWR |
MAX9912EKA+ | 200kHz, 4µA, Rail-to-Rail I/O Op Amps with Shutdown, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | TLV9002QDRQ1 vs MAX9912EKA+ |
MCP6052T-E/SN | DUAL OP-AMP, 150 uV OFFSET-MAX, 0.385 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | TLV9002QDRQ1 vs MCP6052T-E/SN |
PTLV9042IPWR | Micro-power, 2-channel, 350-kHz, 1.2-V to 5.5-V RRIO operational amplifier 8-TSSOP -40 to 125 | Texas Instruments | TLV9002QDRQ1 vs PTLV9042IPWR |