| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TM6577PM | API Technologies Corp EIS (RETIRED) | Check for Price | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, T4, TO-8, 4 PIN | TM6577 vs TM6577PM |
| TM6577 | Spectrum Microwave | Check for Price | 5 MHz - 500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN | TM6577 vs TM6577 |
| AC577 | Teledyne Cougar Inc | Check for Price | RF/Microwave Amplifier, 1 Func | TM6577 vs AC577 |
| AC577 | Teledyne Technologies Inc | Check for Price | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max | TM6577 vs AC577 |
Part Details for TM6577 by Spectrum Control
Results Overview of TM6577 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TM6577 Information
TM6577 by Spectrum Control is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
TM6577 Part Data Attributes
|
|
TM6577
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
TM6577
Spectrum Control
Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, 1 Func
|
| Part Life Cycle Code | Active | |
| Package Description | T4, To-8, 4 Pin | |
| Additional Feature | I/P Power-Max (Peak)=27dbm | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Gain | 15 Db | |
| Input Power-Max (CW) | 13 Dbm | |
| Number of Functions | 1 | |
| Number of Terminals | 4 | |
| Operating Frequency-Max | 500 Mhz | |
| Operating Frequency-Min | 5 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Metal | |
| Package Equivalence Code | CAN4,.3 | |
| Power Supplies | 15 V | |
| RF/Microwave Device Type | Wide Band Low Power | |
| Supply Current-Max | 55 Ma | |
| VSWR-Max | 2 |
Alternate Parts for TM6577
This table gives cross-reference parts and alternative options found for TM6577. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM6577, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.