| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TM9705 | API Technologies Corp EIS (RETIRED) | Check for Price | Wide Band Medium Power Amplifier, 225MHz Min, 400MHz Max, 1 Func, T4, TO-8, 4 PIN | TM9705 vs TM9705 |
| PA1005C | MACOM | Check for Price | Wide Band Medium Power Amplifier, 225MHz Min, 400MHz Max | TM9705 vs PA1005C |
Part Details for TM9705 by Spectrum Control
Results Overview of TM9705 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TM9705 Information
TM9705 by Spectrum Control is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
TM9705 Part Data Attributes
|
|
TM9705
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
TM9705
Spectrum Control
Wide Band Medium Power Amplifier, 225MHz Min, 400MHz Max, 1 Func
|
| Part Life Cycle Code | Transferred | |
| Package Description | T4, To-8, 4 Pin | |
| Additional Feature | I/P Power-Max (Peak)=23dbm | |
| Construction | Component | |
| Gain | 14 Db | |
| Input Power-Max (CW) | 15 Dbm | |
| Number of Functions | 1 | |
| Number of Terminals | 4 | |
| Operating Frequency-Max | 400 Mhz | |
| Operating Frequency-Min | 225 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Metal | |
| Package Equivalence Code | CAN4,.3 | |
| Power Supplies | 15 V | |
| RF/Microwave Device Type | Wide Band Medium Power | |
| Supply Current-Max | 100 Ma | |
| VSWR-Max | 2 |
Alternate Parts for TM9705
This table gives cross-reference parts and alternative options found for TM9705. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM9705, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.