Part Details for TMC1DC226MLRH by KOA Speer Electronics Inc
Overview of TMC1DC226MLRH by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMC1DC226MLRH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 217 |
|
RFQ | ||
|
Quest Components | 173 |
|
$0.6250 / $1.2500 | Buy Now |
Part Details for TMC1DC226MLRH
TMC1DC226MLRH CAD Models
TMC1DC226MLRH Part Data Attributes:
|
TMC1DC226MLRH
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TMC1DC226MLRH
KOA Speer Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0044 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TMC1DC226MLRH
This table gives cross-reference parts and alternative options found for TMC1DC226MLRH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC1DC226MLRH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T450C12261DMAB | CAP,TANTALUM / TA2O5,22UF,20VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TMC1DC226MLRH vs T450C12261DMAB |
T451C12261DMAP | CAP,TANTALUM / TA2O5,22UF,20VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TMC1DC226MLRH vs T451C12261DMAP |
T491C226M020AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMC1DC226MLRH vs T491C226M020AGAUTO7280 |
B45198H4226M309 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | KEMET Corporation | TMC1DC226MLRH vs B45198H4226M309 |
T491C226M020AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMC1DC226MLRH vs T491C226M020AHAUTO |
T491C226M020AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMC1DC226MLRH vs T491C226M020AMAUTO |
F931D226MCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Nichicon Corporation | TMC1DC226MLRH vs F931D226MCC |
TA020TCR226MCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | VENKEL LTD | TMC1DC226MLRH vs TA020TCR226MCR-13 |
T451C12261DMAB | CAP,TANTALUM / TA2O5,22UF,20VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TMC1DC226MLRH vs T451C12261DMAB |
T450C12261DMAP | CAP,TANTALUM / TA2O5,22UF,20VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TMC1DC226MLRH vs T450C12261DMAP |