Part Details for T491C226M020AGAUTO7280 by KEMET Corporation
Overview of T491C226M020AGAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T491C226M020AGAUTO7280
T491C226M020AGAUTO7280 CAD Models
T491C226M020AGAUTO7280 Part Data Attributes:
|
T491C226M020AGAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C226M020AGAUTO7280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T491C226M020AGAUTO7280
This table gives cross-reference parts and alternative options found for T491C226M020AGAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C226M020AGAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491C226M020ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2412 | KEMET Corporation | T491C226M020AGAUTO7280 vs T491C226M020ATAUTO7280 |
T491C226M020AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491C226M020AGAUTO7280 vs T491C226M020AHAUTO |
T494C226M020AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491C226M020AGAUTO7280 vs T494C226M020AHAUTO |
T494C226M020AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491C226M020AGAUTO7280 vs T494C226M020AGAUTO |
T491C226M020ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2412 | KEMET Corporation | T491C226M020AGAUTO7280 vs T491C226M020ATAUTO |
T494C226M020ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2412 | KEMET Corporation | T491C226M020AGAUTO7280 vs T494C226M020ATAUTO |
T450C12261DMAB | CAP,TANTALUM / TA2O5,22UF,20VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T491C226M020AGAUTO7280 vs T450C12261DMAB |
T451C12261DMAB | CAP,TANTALUM / TA2O5,22UF,20VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T491C226M020AGAUTO7280 vs T451C12261DMAB |
T491C226M020AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491C226M020AGAUTO7280 vs T491C226M020AHAUTO7280 |
T491C226M020AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491C226M020AGAUTO7280 vs T491C226M020AMAUTO |