-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH7175
|
Newark | Cap, Aec-Q200, 0.1Uf, 25V, Mlcc, 0805, Capacitance:0.1Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden TMF212B7104KGHT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1269 |
|
$0.0260 | Buy Now |
DISTI #
41AH7176
|
Newark | Cap, Aec-Q200, 0.1Uf, 25V, Mlcc, 0805, Capacitance:0.1Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden TMF212B7104KGHT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0600 | Buy Now |
DISTI #
587-6545-1-ND
|
DigiKey | CAP CER 0.1UF 25V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2977 In Stock |
|
$0.0275 / $0.1700 | Buy Now |
DISTI #
TMF212B7104KGHT
|
Avnet Americas | Multilayer Ceramic Capacitor 0.1uF 25V 10% 0805 Emboss T/R - Tape and Reel (Alt: TMF212B7104KGHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0392 | Buy Now |
DISTI #
41AH7175
|
Avnet Americas | Multilayer Ceramic Capacitor 0.1uF 25V 10% 0805 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 41AH7175) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 5 Days Container: Ammo Pack | 1269 Partner Stock |
|
$0.0820 | Buy Now |
DISTI #
963-TMF212B7104KGHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MAAST21GSB7104KT 25V 0.1uF X7R 0805 10 % AEC-Q200 RoHS: Compliant | 24004 |
|
$0.0290 / $0.2400 | Buy Now |
|
Future Electronics | CAP, MLCC, 0805/2012, 25V, X7R, 0.1 uF± 10 %, T&R, Q200 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0280 / $0.0315 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.1uF (+/-) 10% - 25VDC - X7R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0322 / $0.0407 | Buy Now |
DISTI #
TMF212B7104KGHT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MAAST21GSB7104KT 25V 0.1uF X7R 0805 10 % AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0282 / $0.0330 | Buy Now |
DISTI #
TMF212B7104KGHT
|
Avnet Americas | Multilayer Ceramic Capacitor 0.1uF 25V 10% 0805 Emboss T/R - Tape and Reel (Alt: TMF212B7104KGHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0392 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMF212B7104KGHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMF212B7104KGHT
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 30 Weeks, 5 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TMF212B7104KGHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMF212B7104KGHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM21X7R104K25AT | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | TMF212B7104KGHT vs DM21X7R104K25AT |
ATC0805X7R104KL1AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, 15% TC, 0.1uF, 0805 | American Technical Ceramics Corp | TMF212B7104KGHT vs ATC0805X7R104KL1AB |
DM21X7R104K25KB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | KYOCERA Corporation | TMF212B7104KGHT vs DM21X7R104K25KB |
CM21X7R104K25AN | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | TMF212B7104KGHT vs CM21X7R104K25AN |
DM21X7R104K25AC | CAP,CERAMIC,100NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | KYOCERA Crystal Device Corporation | TMF212B7104KGHT vs DM21X7R104K25AC |
DM21X7R104K25AL | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | TMF212B7104KGHT vs DM21X7R104K25AL |
DM21X7R104K25KB | CAP,CERAMIC,100NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | KYOCERA Crystal Device Corporation | TMF212B7104KGHT vs DM21X7R104K25KB |
DM21X7R104K25AL | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | TMF212B7104KGHT vs DM21X7R104K25AL |
CM21X7R104K25AH | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | TMF212B7104KGHT vs CM21X7R104K25AH |
B37941K0104K062 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | TDK Epcos | TMF212B7104KGHT vs B37941K0104K062 |