| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMP103CYFFR | Texas Instruments | $0.4845 | Serial Switch/Digital Sensor, 8 Bit(s), 0V Min, 0.4V Max, 2Cel, MOS, Square, 4 Pin, Surface Mount | TMP103BYFFT vs TMP103CYFFR |
| TMP103HYFFR | Texas Instruments | $0.4845 | Serial Switch/Digital Sensor, 8 Bit(s), 0V Min, 0.4V Max, 2Cel, MOS, Square, 4 Pin, Surface Mount | TMP103BYFFT vs TMP103HYFFR |
| TMP103DYFFR | Texas Instruments | $0.5368 | Serial Switch/Digital Sensor, 8 Bit(s), 0V Min, 0.4V Max, 2Cel, MOS, Square, 4 Pin, Surface Mount | TMP103BYFFT vs TMP103DYFFR |
| TMP103CYFFT | Texas Instruments | $0.5581 | Serial Switch/Digital Sensor, 8 Bit(s), 0V Min, 0.4V Max, 2Cel, MOS, Square, 4 Pin, Surface Mount | TMP103BYFFT vs TMP103CYFFT |
| TMP103BYFFR | Texas Instruments | $0.5658 | Serial Switch/Digital Sensor, 8 Bit(s), 0V Min, 0.4V Max, 2Cel, MOS, Square, 4 Pin, Surface Mount | TMP103BYFFT vs TMP103BYFFR |
| TMP103EYFFT | Texas Instruments | Check for Price | Serial Switch/Digital Sensor, 8 Bit(s), 0V Min, 0.4V Max, 2Cel, MOS, Square, 4 Pin, Surface Mount | TMP103BYFFT vs TMP103EYFFT |
| TMP103GYFFT | Texas Instruments | Check for Price | Serial Switch/Digital Sensor, 8 Bit(s), 0V Min, 0.4V Max, 2Cel, MOS, Square, 4 Pin, Surface Mount | TMP103BYFFT vs TMP103GYFFT |
| TMP103FYFFT | Texas Instruments | Check for Price | Serial Switch/Digital Sensor, 8 Bit(s), 0V Min, 0.4V Max, 2Cel, MOS, Square, 4 Pin, Surface Mount | TMP103BYFFT vs TMP103FYFFT |
| TMP103AYFFT | Texas Instruments | Check for Price | Serial Switch/Digital Sensor, 8 Bit(s), 0V Min, 0.4V Max, 2Cel, MOS, Square, 4 Pin, Surface Mount | TMP103BYFFT vs TMP103AYFFT |
Part Details for TMP103BYFFT by Texas Instruments
Results Overview of TMP103BYFFT by Texas Instruments
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP103BYFFT Information
TMP103BYFFT by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TMP103BYFFT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-32442-6-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 4DSBGA Min Qty: 1 Container: Digi-Reel |
11328 Digi-Reel® |
|
$1.0981 / $1.7500 | Buy Now |
|
DISTI #
296-32442-1-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 4DSBGA Min Qty: 1 Container: Cut Tape |
11328 Cut Tape |
|
$1.0615 / $1.4700 | Buy Now |
|
DISTI #
296-32442-2-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 4DSBGA Min Qty: 250 Container: Tape & Reel |
11328 Tape & Reel |
|
$0.8897 / $1.0054 | Buy Now |
|
DISTI #
57454952
|
Verical | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 4-Pin DSBGA T/R RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2122 | Americas - 585 |
|
$0.1497 / $0.1574 | Buy Now |
|
DISTI #
93865537
|
Verical | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 4-Pin DSBGA T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2229 | Americas - 250 |
|
$0.8005 / $1.4133 | Buy Now |
|
DISTI #
V72:2272_07402938
|
Arrow Electronics | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 4-Pin DSBGA T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2122 Container: Cut Strips | Americas - 585 |
|
$0.1497 / $0.1625 | Buy Now |
|
DISTI #
P02:6590_15794452
|
Arrow Electronics | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 4-Pin DSBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2229 Container: Cut Strips | Asia - 250 |
|
$0.8033 / $1.4178 | Buy Now |
|
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 8 BIT(S), 3CEL, SQUARE, 4 PIN, SURFACE MOUNT | 200 |
|
$0.6000 / $1.2000 | Buy Now |
|
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 8 BIT(S), 3CEL, SQUARE, 4 PIN, SURFACE MOUNT | 147 |
|
$1.0116 / $2.0232 | Buy Now |
|
|
Rochester Electronics | Serial Switch/Digital Sensor, 8 Bit(s), 0V Min, 0.4V Max, 2Cel, MOS, Square, 4 Pin, Surface Mount RoHS: Compliant Status: Obsolete Min Qty: 1 | 32 |
|
$0.6324 / $1.0200 | Buy Now |
US Tariff Estimator: TMP103BYFFT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMP103BYFFT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMP103BYFFT Part Data Attributes
|
|
TMP103BYFFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP103BYFFT
Texas Instruments
Serial Switch/Digital Sensor, 8 Bit(s), 0V Min, 0.4V Max, 2Cel, MOS, Square, 4 Pin, Surface Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Accuracy-Max (Cel) | 2 Cel | |
| Body Breadth | 0.76 Mm | |
| Body Height | 0.325 Mm | |
| Body Length or Diameter | 0.76 Mm | |
| JESD-609 Code | e1 | |
| Mounting Feature | Surface Mount | |
| Number of Bits | 8 | |
| Number of Terminals | 4 | |
| Operating Current-Max | 0.003 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Interface Type | 2-Wire Interface | |
| Output Voltage-Max | 0.4 V | |
| Output Voltage-Min | ||
| Package Body Material | Unspecified | |
| Package Equivalence Code | BGA4,2X2,16 | |
| Package Shape/Style | Square | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Serial | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.4 V | |
| Surface Mount | Yes | |
| Technology | Mos | |
| Terminal Finish | Tin Silver Copper | |
| Termination Type | Solder |
Alternate Parts for TMP103BYFFT
This table gives cross-reference parts and alternative options found for TMP103BYFFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP103BYFFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TMP103BYFFT Frequently Asked Questions (FAQ)
-
The TMP103BYFFT can operate from -40°C to 125°C, but the accuracy specifications are only guaranteed from -20°C to 100°C.
-
The TMP103BYFFT can be configured for remote temperature sensing by connecting the internal diode to a remote thermal sensing element, such as a thermistor or thermocouple, and using the internal ADC to measure the voltage drop across the sensing element.
-
The typical current consumption of the TMP103BYFFT is 10 μA, but this can vary depending on the operating frequency and voltage supply.
-
Yes, the TMP103BYFFT can be used in a multi-drop bus configuration, but each device must have a unique address set using the A0, A1, and A2 pins.
-
The internal temperature sensor of the TMP103BYFFT has an accuracy of ±1°C from -20°C to 100°C, and ±2°C from -40°C to 125°C.