| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMP103CYFFR | Texas Instruments | $0.4845 | Serial Switch/Digital Sensor, 8 Bit(s), 0V Min, 0.4V Max, 2Cel, MOS, Square, 4 Pin, Surface Mount | TMP103DYFFR vs TMP103CYFFR |
| TMP103EYFFR | Texas Instruments | $0.4845 | Serial Switch/Digital Sensor, 8 Bit(s), 0V Min, 0.4V Max, 2Cel, MOS, Square, 4 Pin, Surface Mount | TMP103DYFFR vs TMP103EYFFR |
| TMP103HYFFR | Texas Instruments | $0.4845 | Serial Switch/Digital Sensor, 8 Bit(s), 0V Min, 0.4V Max, 2Cel, MOS, Square, 4 Pin, Surface Mount | TMP103DYFFR vs TMP103HYFFR |
| TMP103CYFFT | Texas Instruments | $0.5581 | Serial Switch/Digital Sensor, 8 Bit(s), 0V Min, 0.4V Max, 2Cel, MOS, Square, 4 Pin, Surface Mount | TMP103DYFFR vs TMP103CYFFT |
| TMP103BYFFT | Texas Instruments | $0.5581 | Serial Switch/Digital Sensor, 8 Bit(s), 0V Min, 0.4V Max, 2Cel, MOS, Square, 4 Pin, Surface Mount | TMP103DYFFR vs TMP103BYFFT |
| TMP103BYFFR | Texas Instruments | $0.5630 | Serial Switch/Digital Sensor, 8 Bit(s), 0V Min, 0.4V Max, 2Cel, MOS, Square, 4 Pin, Surface Mount | TMP103DYFFR vs TMP103BYFFR |
| TMP103HYFFT | Texas Instruments | Check for Price | Serial Switch/Digital Sensor, 8 Bit(s), 0V Min, 0.4V Max, 2Cel, MOS, Square, 4 Pin, Surface Mount | TMP103DYFFR vs TMP103HYFFT |
| TMP103AYFFT | Texas Instruments | Check for Price | Serial Switch/Digital Sensor, 8 Bit(s), 0V Min, 0.4V Max, 2Cel, MOS, Square, 4 Pin, Surface Mount | TMP103DYFFR vs TMP103AYFFT |
| TMP103GYFFT | Texas Instruments | Check for Price | Serial Switch/Digital Sensor, 8 Bit(s), 0V Min, 0.4V Max, 2Cel, MOS, Square, 4 Pin, Surface Mount | TMP103DYFFR vs TMP103GYFFT |
| TMP103DYFFT | Texas Instruments | Check for Price | Serial Switch/Digital Sensor, 8 Bit(s), 0V Min, 0.4V Max, 2Cel, MOS, Square, 4 Pin, Surface Mount | TMP103DYFFR vs TMP103DYFFT |
Part Details for TMP103DYFFR by Texas Instruments
Results Overview of TMP103DYFFR by Texas Instruments
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP103DYFFR Information
TMP103DYFFR by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TMP103DYFFR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-28343-1-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 4DSBGA Min Qty: 1 Container: Cut Tape |
18534 Cut Tape |
|
$0.6713 / $1.0800 | Buy Now |
|
DISTI #
296-28343-2-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 4DSBGA Min Qty: 3000 Container: Tape & Reel |
18534 Tape & Reel |
|
$0.5874 / $0.6338 | Buy Now |
|
DISTI #
296-28343-6-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 4DSBGA Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$0.6713 / $1.0800 | Buy Now |
|
DISTI #
86046411
|
Verical | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 4-Pin DSBGA T/R RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 1301 | Americas - 69778 |
|
$0.3448 / $0.5004 | Buy Now |
|
DISTI #
66990088
|
Verical | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 4-Pin DSBGA T/R RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 2251 | Americas - 2415 |
|
$0.1398 / $0.1493 | Buy Now |
|
DISTI #
595-TMP103DYFFR
|
Mouser Electronics | Board Mount Temperature Sensors Digital Temperature Sensor A 595-TMP103D A 595-TMP103DYFFT RoHS: Compliant | 5235 |
|
$0.5350 / $1.0800 | Buy Now |
|
DISTI #
V72:2272_07402941
|
Arrow Electronics | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 4-Pin DSBGA T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2251 Container: Cut Strips | Americas - 2415 |
|
$0.1398 / $0.1540 | Buy Now |
|
|
Bristol Electronics | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 4-Pin DSBGA T/R | 2818 |
|
RFQ | |
|
|
Bristol Electronics | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 4-Pin DSBGA T/R Min Qty: 1 | 171 |
|
$0.6244 / $1.6875 | Buy Now |
|
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 8 BIT(S), 3CEL, SQUARE, 4 PIN, SURFACE MOUNT | 308 |
|
$0.7066 / $1.7665 | Buy Now |
US Tariff Estimator: TMP103DYFFR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMP103DYFFR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMP103DYFFR Part Data Attributes
|
|
TMP103DYFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP103DYFFR
Texas Instruments
Serial Switch/Digital Sensor, 8 Bit(s), 0V Min, 0.4V Max, 2Cel, MOS, Square, 4 Pin, Surface Mount
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dsbga-4 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Accuracy-Max (Cel) | 2 Cel | |
| Body Breadth | 0.76 Mm | |
| Body Height | 0.325 Mm | |
| Body Length or Diameter | 0.76 Mm | |
| JESD-609 Code | e1 | |
| Mounting Feature | Surface Mount | |
| Number of Bits | 8 | |
| Number of Terminals | 4 | |
| Operating Current-Max | 0.003 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Interface Type | 2-Wire Interface | |
| Output Voltage-Max | 0.4 V | |
| Output Voltage-Min | ||
| Package Body Material | Unspecified | |
| Package Equivalence Code | BGA4,2X2,16 | |
| Package Shape/Style | Square | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Serial | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.4 V | |
| Surface Mount | Yes | |
| Technology | Mos | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Termination Type | Solder |
Alternate Parts for TMP103DYFFR
This table gives cross-reference parts and alternative options found for TMP103DYFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP103DYFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TMP103DYFFR Frequently Asked Questions (FAQ)
-
The typical power consumption of the TMP103DYFFR is 10 μA, making it suitable for battery-powered applications.
-
The TMP103DYFFR has an accuracy of ±1°C from -25°C to 100°C, and ±2°C from -40°C to 125°C, making it suitable for most industrial and commercial applications.
-
The response time of the TMP103DYFFR is typically 10 seconds, allowing for fast and accurate temperature measurements.
-
Yes, the TMP103DYFFR is compatible with both 3.3V and 5V systems, making it a versatile temperature sensor for a wide range of applications.
-
No, the TMP103DYFFR is a self-contained temperature sensor that does not require any external components, making it easy to integrate into designs.