TMS4257-10NL
Texas Instruments
Description: 256KX1 NIBBLE MODE DRAM, 100ns, PDIP16

Overview of TMS4257-10NL by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
R5F10NLEDFB#55 Renesas Electronics Corporation Ultra-low Power Microcontrollers for High-end Smart Electricity Meter Market
R5F10NLEDFB#15 Renesas Electronics Corporation Ultra-low Power Microcontrollers for High-end Smart Electricity Meter Market
8L30110NLGI Renesas Electronics Corporation Crystal or Differential to LVCMOS/ LVTTL Clock Buffer

Price & Stock for TMS4257-10NL by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   500
RFQ

CAD Models for TMS4257-10NL by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS4257-10NL by Texas Instruments

TMS4257-10NL
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP16,.3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
NIBBLE
Access Time-Max
100 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
SEPARATE
JESD-30 Code
R-PDIP-T16
Length
19.305 mm
Memory Density
262144 bit
Memory IC Type
NIBBLE MODE DRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
16
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Refresh Cycles
256
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
NMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. TMS4257-10NL
    Texas Instruments
    256KX1 NIBBLE MODE DRAM, 100ns, PDIP16
    VS

Alternate Parts for TMS4257-10NL

This table gives cross-reference parts and alternative options found for TMS4257-10NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS4257-10NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LH21257-10 Nibble Mode DRAM, 256KX1, 100ns, NMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Sharp Corp TMS4257-10NL vs LH21257-10
Part Number Description Manufacturer Compare
HYB41256-12 Page Mode DRAM, 256KX1, 120ns, CMOS, PDIP16 Siemens TMS4257-10NL vs HYB41256-12
HM51258P-8 Static Column DRAM, 256KX1, 85ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Hitachi Ltd TMS4257-10NL vs HM51258P-8
V53C256AP10 Fast Page DRAM, 256KX1, 100ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Mosel Vitelic Corporation TMS4257-10NL vs V53C256AP10
HY53C256LS-80 Fast Page DRAM, 256KX1, 80ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 SK Hynix Inc TMS4257-10NL vs HY53C256LS-80
AM90CL257-08PCB Static Column DRAM, 256KX1, 80ns, CMOS, PDIP16, PLASTIC, DIP-16 AMD TMS4257-10NL vs AM90CL257-08PCB
GM71C256A-80 Fast Page DRAM, 256KX1, 80ns, CMOS, PDIP16, Goldstar Electron Co Ltd TMS4257-10NL vs GM71C256A-80
AM90C256-12PCB Fast Page DRAM, 256KX1, 120ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 AMD TMS4257-10NL vs AM90C256-12PCB
KM41C257P-7 Nibble Mode DRAM, 256KX1, 70ns, CMOS, PDIP16, PLASTIC, DIP-16 Samsung Semiconductor TMS4257-10NL vs KM41C257P-7
HM51258P-12 Static Column DRAM, 256KX1, 120ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Hitachi Ltd TMS4257-10NL vs HM51258P-12
MCM6256BP10 Page Mode DRAM, 256KX1, 100ns, NMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Motorola Semiconductor Products TMS4257-10NL vs MCM6256BP10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS4257-10NL by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS4257-10NL by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS4257-10NL would you like to use for your alert(s)?
  • Please alert me when TMS4257-10NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS4257-10NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS4257-10NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS4257-10NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS4257-10NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS4257-10NL by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: