Part Details for TNPW06034K12DETA by Vishay Intertechnologies
Overview of TNPW06034K12DETA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW06034K12DETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C6398
|
Newark | Tnpw, 0603, 4.12 Kohm, 0.5%, 25 Ppm |Vishay TNPW06034K12DETA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1720 | Buy Now |
DISTI #
TNPW06034K12DETA
|
Avnet Americas | SMD Chip Resistor, 4.12 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Stability - Tape and Reel (Alt: TNPW06034K12DETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
DISTI #
71-TNPW06034K12DETA
|
Mouser Electronics | Thin Film Resistors - SMD 4.12Kohms .5% 25ppm RoHS: Not Compliant | 0 |
|
$0.1280 / $0.4600 | Order Now |
DISTI #
TNPW06034K12DETA
|
Avnet Americas | SMD Chip Resistor, 4.12 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Stability - Tape and Reel (Alt: TNPW06034K12DETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
DISTI #
TNPW06034K12DETA
|
Avnet Abacus | SMD Chip Resistor, 4.12 kOhm, � 0.5%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Stability (Alt: TNPW06034K12DETA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW06034K12DETA
TNPW06034K12DETA CAD Models
TNPW06034K12DETA Part Data Attributes:
|
TNPW06034K12DETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW06034K12DETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for TNPW06034K12DETA
This table gives cross-reference parts and alternative options found for TNPW06034K12DETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06034K12DETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A4121DAPF4 | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06034K12DETA vs 9T06031A4121DAPF4 |
TNPW06034K12DEEA | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06034K12DETA vs TNPW06034K12DEEA |
CMF06034K12+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.065W, 4120ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW06034K12DETA vs CMF06034K12+-0.5%TCR25 |
RT0603DRD104K12 | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06034K12DETA vs RT0603DRD104K12 |
RT0603DRD134K12 | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06034K12DETA vs RT0603DRD134K12 |
RT0603DRD074K12 | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06034K12DETA vs RT0603DRD074K12 |
TNPW-06034K120.5%T-9RT6 | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | TNPW06034K12DETA vs TNPW-06034K120.5%T-9RT6 |
RB06DBP4121 | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW06034K12DETA vs RB06DBP4121 |
239060464122 | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | TNPW06034K12DETA vs 239060464122 |