Part Details for TNPW080522K1BECN by Vishay Intertechnologies
Overview of TNPW080522K1BECN by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW080522K1BECN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X5985
|
Newark | Tnpw-0805 22.1K 0.1% T-9 R52 |Vishay TNPW080522K1BECN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6850 / $0.8910 | Buy Now |
DISTI #
87AJ8517
|
Newark | Fixed Resistor, Thin Film, 0.125W, 22100Ohm, 150V, 0.1% +/-Tol, 25Ppm/Cel, Surface Mount, 0805 |Vishay TNPW080522K1BECN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4830 / $0.9710 | Buy Now |
DISTI #
71-TNPW080522K1BECN
|
Mouser Electronics | Thin Film Resistors - SMD TNPW-0805 22.1K 0.1% T-9 R52 | 0 |
|
$0.6430 / $1.6000 | Order Now |
|
Onlinecomponents.com |
1000 Partner Stock |
|
$0.3019 / $0.9109 | Buy Now | |
DISTI #
VISHAY TNPW080522K1BECN
|
PEI Genesis | Fixed Resistor | 1000 |
|
Buy Now | |
DISTI #
TNPW080522K1BECN
|
Avnet Abacus | SMD Chip Resistor, 22.1 kOhm, � 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Stability (Alt: TNPW080522K1BECN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW080522K1BECN
TNPW080522K1BECN CAD Models
TNPW080522K1BECN Part Data Attributes:
|
TNPW080522K1BECN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW080522K1BECN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW080522K1BECN
This table gives cross-reference parts and alternative options found for TNPW080522K1BECN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW080522K1BECN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239062142213L | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080522K1BECN vs 239062142213L |
MCU08050D2212BP500 | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW080522K1BECN vs MCU08050D2212BP500 |
RT0805BRD1022K1 | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW080522K1BECN vs RT0805BRD1022K1 |
RT0805BRD1322K1 | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW080522K1BECN vs RT0805BRD1322K1 |
RT0805BRD0722K1 | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW080522K1BECN vs RT0805BRD0722K1 |
9T08052A2212WAPF4 | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080522K1BECN vs 9T08052A2212WAPF4 |
TNPW080522K1BEEN | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW080522K1BECN vs TNPW080522K1BEEN |
9T08052A2212WAPF3 | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080522K1BECN vs 9T08052A2212WAPF3 |
MCU08050D2212BP100 | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW080522K1BECN vs MCU08050D2212BP100 |
239060132213L | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW080522K1BECN vs 239060132213L |