| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| KA2425A | Samsung Semiconductor | Check for Price | Telephone Speech Circuit, Bipolar, PDIP18 | TP5700AN vs KA2425A |
| TP5700-1N | Texas Instruments | Check for Price | Telephone Speech Circuit, PDIP16 | TP5700AN vs TP5700-1N |
| TP5700AMX | Texas Instruments | Check for Price | Telephone Speech Circuit, PDSO16 | TP5700AN vs TP5700AMX |
Part Details for TP5700AN by Texas Instruments
Results Overview of TP5700AN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP5700AN Information
TP5700AN by Texas Instruments is a Telephone Circuit.
Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
US Tariff Estimator: TP5700AN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TP5700AN Part Data Attributes
|
|
TP5700AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TP5700AN
Texas Instruments
Telephone Speech Circuit, Bipolar, PDIP16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip16,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 21.755 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Telecom IC Type | Telephone Speech Circuit | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for TP5700AN
This table gives cross-reference parts and alternative options found for TP5700AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP5700AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TP5700AN Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the TP5700AN is -40°C to 125°C, although it can withstand storage temperatures from -65°C to 150°C.
-
To ensure stable output voltage, add a 10uF capacitor between the VOUT pin and GND, and a 1uF capacitor between the VIN pin and GND. This helps to filter out noise and reduce voltage droop.
-
The TP5700AN can handle input voltages up to 18V, but it's recommended to keep the input voltage below 15V to ensure reliable operation and prevent overheating.
-
The output voltage (VOUT) can be calculated using the formula: VOUT = 1.2V x (1 + R1/R2), where R1 and R2 are the resistors connected between the VOUT pin, GND, and the ADJ pin.
-
The minimum input voltage required for the TP5700AN to operate is 7V, although it's recommended to keep the input voltage above 8V for reliable operation.