Part Details for TPCL105M010R5000 by Kyocera AVX Components
Overview of TPCL105M010R5000 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPCL105M010R5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8010
|
Newark | Capacitor, Tantalum, 1Uf, 10V, 0603, Capacitance:1Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Esr:5Ohm, Manufacturer Size Code:L, Failure Rate:-, Ripple Current:71Ma, Qualification:-Rohs Compliant: Yes |Kyocera Avx TPCL105M010R5000 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3800 | Buy Now |
DISTI #
54J8438
|
Newark | Capacitor, Tantalum, 1Uf, 10V, 0603, Capacitance:1Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Esr:5Ohm, Manufacturer Size Code:L, Failure Rate:-, Ripple Current:71Ma, Qualification:-Rohs Compliant: Yes |Kyocera Avx TPCL105M010R5000 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 / $1.0600 | Buy Now |
DISTI #
478-5352-1-ND
|
DigiKey | CAP TANT 1UF 20% 10V 0603 Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6425 In Stock |
|
$0.3862 / $1.1700 | Buy Now |
DISTI #
TPCL105M010R5000
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 10 V, ± 20%, -55 °C, 125 °C, 0603 [1608-10 Metric] - Tape and Reel (Alt: TPCL105M010R5000) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.4871 | Buy Now |
DISTI #
581-TPCL105M010R5000
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10Vdc 1uF 0603 +/-20% ESR=5000mOhms RoHS: Compliant | 6637 |
|
$0.9850 / $1.1700 | Buy Now |
DISTI #
73982264
|
RS | TACmicrochip,1.0 uF,10 V | AVX TPCL105M010R5000 RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3900 / $1.6400 | RFQ |
|
Future Electronics | TPC Series 1 uF ±20 % 10 V Surface Mount Low ESR TACmicrochip® Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.4250 | Buy Now |
DISTI #
TPCL105M010R5000
|
TTI | Tantalum Capacitors - Solid SMD 10Vdc 1uF 0603 +/-20% ESR=5000mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel |
Americas - 7000 In Stock |
|
$0.3940 / $0.4330 | Buy Now |
DISTI #
TPCL105M010R5000.
|
TTI | Tantalum Capacitors - Solid SMD 1.0UF 10V 20% 1608-10 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.6050 | Buy Now |
DISTI #
TPCL105M010R5000
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 10 V, ± 20%, -55 °C, 125 °C, 0603 [1608-10 Metric] - Tape and Reel (Alt: TPCL105M010R5000) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.4871 | Buy Now |
Part Details for TPCL105M010R5000
TPCL105M010R5000 CAD Models
TPCL105M010R5000 Part Data Attributes
|
TPCL105M010R5000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPCL105M010R5000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 28 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TPCL105M010R5000
This table gives cross-reference parts and alternative options found for TPCL105M010R5000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPCL105M010R5000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL105M010CRMZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TPCL105M010R5000 vs TBCL105M010CRMZ0900 |
TBCL105M010CWLZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TPCL105M010R5000 vs TBCL105M010CWLZ0H45 |
TBCL105M010CRMD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TPCL105M010R5000 vs TBCL105M010CRMD0724 |
TBCL105M010CSMB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TPCL105M010R5000 vs TBCL105M010CSMB0945 |
TBCL105M010CBMC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TPCL105M010R5000 vs TBCL105M010CBMC0724 |
TBCL105M010CBSZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TPCL105M010R5000 vs TBCL105M010CBSZ0H45 |
TBCL105M010CWMZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TPCL105M010R5000 vs TBCL105M010CWMZ0900 |
TBCL105M010CBMB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TPCL105M010R5000 vs TBCL105M010CBMB0945 |
TBCL105M010CRMC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TPCL105M010R5000 vs TBCL105M010CRMC0923 |
TBCL105M010CWMZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, 0603, | Kyocera AVX Components | TPCL105M010R5000 vs TBCL105M010CWMZ0000 |