-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 0.5-pF, 5.5-V, ±12-kV ESD protection diode for USB, HDMI & High Speed Interfaces 10-USON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8046
|
Newark | Diode, Esd Protection, 5.5V, 0.5Pf, Clamping Voltage Vc Max:14V, Diode Case Style:Uson, No. Of Pins:10Pins, Operating Voltage:5.5V, Power Dissipation Pd:-, Product Range:Tpd4E Series, Automotive Qualification Standard:-, Svhc:No Svhcrohs Compliant: Yes |TEXAS INSTRUMENTS TPD4E05U06DQAR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11028 |
|
$0.2590 / $0.6660 | Buy Now |
DISTI #
296-35765-1-ND
|
DigiKey | TVS DIODE 5.5VWM 14VC 10USON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
84490 In Stock |
|
$0.2298 / $0.7000 | Buy Now |
DISTI #
595-TPD4E05U06DQAR
|
Mouser Electronics | ESD Suppressors / TVS Diodes 4Chnl U-Lo Capacitnc IEC ESD Prot Diodes RoHS: Compliant | 33060 |
|
$0.2060 / $0.6600 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1210 |
|
$0.2100 / $0.7500 | Buy Now |
|
Bristol Electronics | 224621 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 40W, 5.5V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 200 |
|
$0.2806 / $0.4209 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 40W, 5.5V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 968 |
|
$0.2600 / $1.0000 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 40W, 5.5V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 2940 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 40W, 5.5V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 1042 |
|
$0.5540 / $1.3850 | Buy Now |
DISTI #
TPD4E05U06DQAR
|
TME | Diode: TVS array, Ubr: 6.5V, unidirectional, USON10, Ch: 4 Min Qty: 1 | 0 |
|
$0.3200 / $0.8000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD4E05U06DQAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD4E05U06DQAR
Texas Instruments
Quad 0.5-pF, 5.5-V, ±12-kV ESD protection diode for USB, HDMI & High Speed Interfaces 10-USON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | USON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Max | 8.5 V | |
Breakdown Voltage-Min | 6.5 V | |
Breakdown Voltage-Nom | 7.5 V | |
Clamping Voltage-Max | 10 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 40 W | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Reverse Current-Max | 0.01 µA | |
Reverse Test Voltage | 2.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TPD4E05U06DQAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD4E05U06DQAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPD4E05U06QDQARQ1 | Automotive Quad 0.5-pF, 5.5-V, ±12-kV ESD protection diode for USB & High Speed Interfaces 10-USON -40 to 125 | Texas Instruments | TPD4E05U06DQAR vs TPD4E05U06QDQARQ1 |
TPD4E05U06DQA | DIODE TVS DIODE, Transient Suppressor | Texas Instruments | TPD4E05U06DQAR vs TPD4E05U06DQA |