-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 8-bit shift register 16-TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | TSSOP | 4500 |
|
RFQ | |
|
Win Source Electronics | IC PWR 8-BIT SHIFT REGIS 16TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP | 410965 |
|
$0.4240 / $0.6360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPIC6C596PWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPIC6C596PWG4
Texas Instruments
Automotive 8-bit shift register 16-TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT | |
Count Direction | RIGHT | |
Family | 6C | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 10000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 10 MHz |
This table gives cross-reference parts and alternative options found for TPIC6C596PWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPIC6C596PWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC594DGVR | AHC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16 | Texas Instruments | TPIC6C596PWG4 vs SN74AHC594DGVR |
74F194CW | Parallel In Parallel Out, F/FAST Series, 4-Bit, Bidirectional, True Output, TTL, WAFER | Rochester Electronics LLC | TPIC6C596PWG4 vs 74F194CW |
SN74AHC594PWR | 8-Bit Shift Registers With Output Registers 16-TSSOP -40 to 125 | Texas Instruments | TPIC6C596PWG4 vs SN74AHC594PWR |
74HCT164BQ | Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PQCC14 | Nexperia | TPIC6C596PWG4 vs 74HCT164BQ |
SN74AHC594DBRG4 | AHC/VHC/H/U/V SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | TPIC6C596PWG4 vs SN74AHC594DBRG4 |
STPIC6D595TTR | Power logic 8-bit shift register | STMicroelectronics | TPIC6C596PWG4 vs STPIC6D595TTR |
MC74ACT194N | Parallel In Parallel Out, ACT Series, 4-Bit, Bidirectional, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | TPIC6C596PWG4 vs MC74ACT194N |
SN74LS598FN | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20 | Texas Instruments | TPIC6C596PWG4 vs SN74LS598FN |
SN74AHC594PW | 8-Bit Shift Registers With Output Registers 16-TSSOP -40 to 125 | Texas Instruments | TPIC6C596PWG4 vs SN74AHC594PW |
SN74AHC594DRG4 | 8-Bit Shift Registers With Output Registers 16-SOIC -40 to 125 | Texas Instruments | TPIC6C596PWG4 vs SN74AHC594DRG4 |