Part Details for TPS-40 by Cooper Industries
Overview of TPS-40 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS-40
TPS-40 CAD Models
TPS-40 Part Data Attributes:
|
TPS-40
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
TPS-40
Cooper Industries
Electric Fuse, 40A, 170VDC, Inline/holder
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Height | 22.2 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 40 A | |
Rated Voltage(DC) | 170 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | END CAP |
Alternate Parts for TPS-40
This table gives cross-reference parts and alternative options found for TPS-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS-40 | ELECTRIC FUSE, 40A, 170VDC, INLINE/HOLDER | Eaton Bussmann | TPS-40 vs TPS-40 |
Resources and Additional Insights for TPS-40
Reference Designs related to TPS-40
-
PMP6606 Isolated DM Flyback 6.5V@1A
This low-cost (6.5W) isolated synchronous discontinuous flyback regulator produces a 6.5V output from a low-voltage (18V – 36V) input. A full-load efficiency of nearly 90% was achieved from a 24V nominal input.
- Buck with Tracking (24V@6A) for Industrial Applications
-
TIDM-DCDC-LED 基于 C2000™ MCU 的多串 LED 照明驱动器
Ideal for automotive, outdoor, entertainment, retail, and decorative lighting applications, the Multi-String LED Lighting design implements independent multi-string LED lighting with high resolution dimming. The LED driver consists of a microcontroller-controlled DC/DC Sepic Power stage and eight
-
TPS40170 Automotive 5V Preregulator Reference Design
This buck converter operates over a 6V - 36V input range and delivers 5V @ 8A. The design is optimized for an average current of 5.5A and peak currents up to 10A. The temperature rise at nominal current is about 20K.
-
TIDM-MSP430AFE253SUBMETEREVM 单相能量测量参考设计
This design implements a high-accuracy single-phase embedded energy measurement application using MSP430AFE253. This EVM has built-in support for measuring AC voltage, current, active power, reactive power, apparent power, frequency, power factor, DC voltage, DC current, and DC active power. It h
-
Cranking Simulator Reference Design for Automotive Applications
This design is a cranking simulator which generates three different cranking pulses to test automotive systems up to 50W. A microcontroller sets the output voltage of a synchronous buck in the range of 2-15V accordingly to the programmed curves. Output current is in the range of 3.3-25A. It is a complete system and all the information necessary to build the device is available.
-
12V Input: 1V/45A Compact Point-of-Load PMBus Module with Dual Output Option Reference Design
PMP8342 is a compact 45A POL solution in 0.72
1 - 5 of 7 reference designs