| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS1100DR | Texas Instruments | $0.7224 | Small Signal Field-Effect Transistor, 1.6A I(D), 15V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA | TPS1100D vs TPS1100DR |
| TPS1100DRG4 | Texas Instruments | Check for Price | Small Signal Field-Effect Transistor, 1.6A I(D), 15V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA | TPS1100D vs TPS1100DRG4 |
Part Details for TPS1100D by Texas Instruments
Results Overview of TPS1100D by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS1100D Information
TPS1100D by Texas Instruments is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TPS1100D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-3379-5-ND
|
DigiKey | MOSFET P-CH 15V 1.6A 8SOIC Min Qty: 1 Container: Tube |
319 Tube |
|
$1.5733 / $3.6600 | Buy Now |
|
DISTI #
595-TPS1100D
|
Mouser Electronics | MOSFETs MOSFET 10ns RT A 595 -TPS1100DR A 595-TP A 595-TPS1100DR RoHS: Compliant | 2356 |
|
$1.2500 / $3.6600 | Buy Now |
|
|
Bristol Electronics | Trans MOSFET P-CH Si 15V 1.6A 8-Pin SOIC Tube Min Qty: 1 | 3030 |
|
$0.6637 / $2.0112 | Buy Now |
|
|
Quest Components | TRANSISTOR,MOSFET,P-CHANNEL,15V V(BR)DSS,1.6A I(D),SO | 2424 |
|
$0.6885 / $2.2950 | Buy Now |
|
|
Quest Components | TRANSISTOR,MOSFET,P-CHANNEL,15V V(BR)DSS,1.6A I(D),SO | 2424 |
|
$0.7374 / $2.6816 | Buy Now |
|
|
Quest Components | TRANSISTOR,MOSFET,P-CHANNEL,15V V(BR)DSS,1.6A I(D),SO | 120 |
|
$2.0000 / $4.0000 | Buy Now |
|
|
Quest Components | TRANSISTOR,MOSFET,P-CHANNEL,15V V(BR)DSS,1.6A I(D),SO | 17 |
|
$0.8262 / $1.3770 | Buy Now |
|
|
Rochester Electronics | MOSFET P-Channel 15V 1.6A (Ta) 8-SOIC Tube RoHS: Compliant Status: Active Min Qty: 1 | 7136 |
|
$0.9238 / $1.4900 | Buy Now |
|
DISTI #
TPS1100D
|
TME | Transistor: P-MOSFET, unipolar, -15V, -0.72A, Idm: 7A, SO8, ESD Min Qty: 1 | 61 |
|
$1.1200 / $1.4800 | Buy Now |
US Tariff Estimator: TPS1100D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS1100D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS1100D Part Data Attributes
|
|
TPS1100D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS1100D
Texas Instruments
Small Signal Field-Effect Transistor, 1.6A I(D), 15V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Logic Level Compatible, Esd Protected | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 15 V | |
| Drain Current-Max (ID) | 1.6 A | |
| Drain-source On Resistance-Max | 0.4 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JEDEC-95 Code | MS-012AA | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 8 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | P-Channel | |
| Power Dissipation-Max (Abs) | 0.791 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | Mil-Std-883c | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for TPS1100D
This table gives cross-reference parts and alternative options found for TPS1100D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS1100D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS1100D Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the TPS1100D datasheet, which includes guidelines for component placement, trace routing, and thermal management. It is essential to follow these guidelines to ensure optimal performance, low noise, and high reliability.
-
The selection of input and output capacitors depends on the specific application requirements, such as input voltage, output voltage, and output current. Texas Instruments provides guidelines for capacitor selection in the datasheet, including recommended values and types. Additionally, the TI Power Designer software can be used to simulate and optimize the design.
-
The TPS1100D has a maximum ambient operating temperature of 85°C. However, the device can operate at higher temperatures with derating. It is essential to ensure that the device is properly cooled and that the thermal management guidelines are followed to prevent overheating.
-
Yes, the TPS1100D is suitable for high-reliability applications. Texas Instruments provides a range of reliability and quality data, including AEC-Q100 qualification for automotive applications. Additionally, the device is manufactured using a robust process that ensures high reliability and low defect rates.
-
Texas Instruments provides a range of troubleshooting resources, including application notes, FAQs, and technical support. Common issues can often be resolved by checking the PCB layout, component selection, and thermal management. Additionally, the TI E2E community provides a forum for engineers to ask questions and share experiences.