Part Details for TPS25200DRV by Texas Instruments
Overview of TPS25200DRV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS25200DRVR | Texas Instruments | 6.5 V/2.8 A eFuse with Overvoltage Clamp 6-WSON -40 to 125 | |
TPS25200DRVT | Texas Instruments | 6.5 V/2.8 A eFuse with Overvoltage Clamp 6-WSON -40 to 125 |
Part Details for TPS25200DRV
TPS25200DRV CAD Models
TPS25200DRV Part Data Attributes
|
TPS25200DRV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS25200DRV
Texas Instruments
IC POWER SUPPLY SUPPORT CKT, Power Management Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N6 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 1.7 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.35V | |
Width | 2 mm |
Alternate Parts for TPS25200DRV
This table gives cross-reference parts and alternative options found for TPS25200DRV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS25200DRV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS25200DRVT | 2.5-V to 6.5-V, 60mΩ, 0.085-2.9A eFuse with reverse current blocking when off 6-WSON -40 to 125 | Texas Instruments | TPS25200DRV vs TPS25200DRVT |
TPS25200QDRVTQ1 | 2.5-V to 6.5-V, 67mΩ, 2.1-2.7A automotive eFuse with reverse current blocking when off 6-WSON -40 to 125 | Texas Instruments | TPS25200DRV vs TPS25200QDRVTQ1 |
TPS25200QDRVRQ1 | 2.5-V to 6.5-V, 67mΩ, 2.1-2.7A automotive eFuse with reverse current blocking when off 6-WSON -40 to 125 | Texas Instruments | TPS25200DRV vs TPS25200QDRVRQ1 |