-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A, battery front-end synchronous DC/DC converter, with pass-through, and I<sup>2</sup>C control interface 16-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS61280YFFT-ND
|
DigiKey | IC REG BOOST PROG 5A 16DSBGA Min Qty: 1 Lead time: 55 Weeks Container: Bulk MARKETPLACE PRODUCT |
25850 In Stock |
|
$1.1300 | Buy Now |
DISTI #
296-39632-1-ND
|
DigiKey | IC REG BOOST PROG 5A 16DSBGA Min Qty: 1 Lead time: 55 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
458 In Stock |
|
$0.8837 / $2.0100 | Buy Now |
|
Bristol Electronics | 12500 |
|
RFQ | ||
|
Rochester Electronics | TPS61280 Battery Front-end DC/DC Converter, Synchronous Boost-bypass, 1S Li-Ion,Ni-Rich,Si-Anode RoHS: Compliant Status: Active Min Qty: 1 | 25850 |
|
$0.9733 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61280YFFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61280YFFT
Texas Instruments
3-A, battery front-end synchronous DC/DC converter, with pass-through, and I<sup>2</sup>C control interface 16-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.85 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.2 V | |
JESD-30 Code | S-XBGA-B16 | |
JESD-609 Code | e1 | |
Length | 1.666 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.4 V | |
Output Voltage-Min | 2.85 V | |
Output Voltage-Nom | 3.4 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.666 mm |
This table gives cross-reference parts and alternative options found for TPS61280YFFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61280YFFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61280DYFFR | 2.3MHz, 3A, synchronous boost converter with pass-through mode and I2C control interface 16-DSBGA -40 to 125 | Texas Instruments | TPS61280YFFT vs TPS61280DYFFR |
TPS61280DYFFT | 2.3MHz, 3A, synchronous boost converter with pass-through mode and I2C control interface 16-DSBGA -40 to 125 | Texas Instruments | TPS61280YFFT vs TPS61280DYFFT |
TPS61280AYFFR | TPS6128xA low voltage front end power management IC with I2C control interface 16-DSBGA -40 to 85 | Texas Instruments | TPS61280YFFT vs TPS61280AYFFR |
TPS61280YFFR | 3-A, battery front-end synchronous DC/DC converter, with pass-through, and I2C control interface 16-DSBGA -40 to 85 | Texas Instruments | TPS61280YFFT vs TPS61280YFFR |
TPS61280YFF | IC BATTERY CHARGE CONTROLLER, Switching Regulator or Controller | Texas Instruments | TPS61280YFFT vs TPS61280YFF |