-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A0518PDBZR | Texas Instruments | 1-µA, ultra-low-IQ, 200-mA low-dropout (LDO) regulator in a small-sized package 3-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS7A0518PDBZRCT-ND
|
DigiKey | IC REG LINEAR 1.8V 200MA SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8096 In Stock |
|
$0.2587 / $0.7000 | Buy Now |
DISTI #
595-TPS7A0518PDBZR
|
Mouser Electronics | LDO Voltage Regulators 200mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 3-SOT-23 -40 to 125 RoHS: Compliant | 8975 |
|
$0.0980 / $0.4400 | Buy Now |
DISTI #
TPS7A0518PDBZR
|
TME | IC: voltage regulator, LDO,fixed, 1.8V, 0.2A, SOT23-5, SMD, TPS7A05 Min Qty: 1 | 0 |
|
$0.3870 / $0.7150 | RFQ |
|
LCSC | 200mA Fixed 1.8V Positive electrode 5.5V SOT-23-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 71 |
|
$0.2079 / $0.2469 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7A0518PDBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A0518PDBZR
Texas Instruments
200mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 3-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, TO-236 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-08-24 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.392 V | |
Dropout Voltage1-Nom | 0.204 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Line Regulation-Max | 0.018% | |
Load Regulation-Max | 0.062% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TPS7A0518PDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A0518PDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7A0518PDQNT | 200mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 4-X2SON -40 to 125 | Texas Instruments | TPS7A0518PDBZR vs TPS7A0518PDQNT |
TPS7A0518PYKAR | 200mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 4-DSBGA -40 to 125 | Texas Instruments | TPS7A0518PDBZR vs TPS7A0518PYKAR |
TPS7A0518PDBVR | 200mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TPS7A0518PDBZR vs TPS7A0518PDBVR |
TPS7A0518PDQNR | 200mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 4-X2SON -40 to 125 | Texas Instruments | TPS7A0518PDBZR vs TPS7A0518PDQNR |
TPS7A051825PYKAR | 200mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 4-DSBGA -40 to 125 | Texas Instruments | TPS7A0518PDBZR vs TPS7A051825PYKAR |
PS7A0518PDBVT | 1µA, Ultra-Low Iq, 200mA Low-Dropout Regulator in a Small-Size Package 5-SOT-23 -40 to 125 | Texas Instruments | TPS7A0518PDBZR vs PS7A0518PDBVT |
PS7A0518PDBZR | 1-µA, ultra-low-IQ, 200-mA low-dropout (LDO) regulator in a small-sized package 3-SOT-23 -40 to 125 | Texas Instruments | TPS7A0518PDBZR vs PS7A0518PDBZR |
TPS7A0518PDBVT | 200mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TPS7A0518PDBZR vs TPS7A0518PDBVT |