Part Details for TPSA335M025R1000 by Kyocera AVX Components
Overview of TPSA335M025R1000 by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSA335M025R1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J8544
|
Newark | Tantalum Capacitor, 3.3Uf, 25V, 1 Ohm, 0.2, 1206, Capacitance:3.3Μf, Voltage(Dc):25V, Capacitor Case/Package:-, Capacitance Tolerance:± 20%, Esr:1Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:274Ma, Qualification:- Rohs Compliant: Yes |Kyocera Avx TPSA335M025R1000 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2150 / $0.2870 | Buy Now |
DISTI #
96Y8029
|
Newark | Capacitor, Tantalum, 3.3Uf, 25V, 1206, Capacitance:3.3Μf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:1Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:274Ma Rohs Compliant: Yes |Kyocera Avx TPSA335M025R1000 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2800 | Buy Now |
DISTI #
478-9041-1-ND
|
DigiKey | CAP TANT 3.3UF 20% 25V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
854 In Stock |
|
$0.1711 / $0.8000 | Buy Now |
DISTI #
TPSA335M025R1000
|
Avnet Americas | Surface Mount Tantalum Capacitor, 3.3 uF, 25 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] (Alt: TPSA335M025R1000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.2540 / $0.2800 | Buy Now |
DISTI #
581-TPSA335M025R1000
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 3.3uF 20% 1206 ESR = 1000mOhm RoHS: Compliant | 959 |
|
$0.1960 / $0.7100 | Buy Now |
DISTI #
V79:2366_21355628
|
Arrow Electronics | Cap Tant Solid 3.3uF 25V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1 Ohm 125°C T/R Min Qty: 1 Package Multiple: 1 Date Code: 1535 | Americas - 11949 |
|
$0.1918 | Buy Now |
|
Future Electronics | TPS Series 3.3 uF ±20 % 25 V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1810 / $0.1940 | Buy Now |
DISTI #
TPSA335M025R1000
|
TTI | Tantalum Capacitors - Solid SMD 25V 3.3uF 20% 1206 ESR = 1000mOhm pbFree: Pb-Free Min Qty: 16000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1710 / $0.1890 | Buy Now |
DISTI #
TPSA335M025R1000
|
Avnet Americas | Surface Mount Tantalum Capacitor, 3.3 uF, 25 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] (Alt: TPSA335M025R1000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.2540 / $0.2800 | Buy Now |
DISTI #
TPSA335M025R1000
|
TME | Capacitor: tantalum, 3.3uF, 25VDC, SMD, A, 1206, ±20%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.1830 | RFQ |
Part Details for TPSA335M025R1000
TPSA335M025R1000 CAD Models
TPSA335M025R1000 Part Data Attributes:
|
TPSA335M025R1000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSA335M025R1000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 110 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TPSA335M025R1000
This table gives cross-reference parts and alternative options found for TPSA335M025R1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSA335M025R1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D335X0025A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TPSA335M025R1000 vs 293D335X0025A2TE3 |
293D335X0025A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TPSA335M025R1000 vs 293D335X0025A8T |
TR3A335M025E3500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TPSA335M025R1000 vs TR3A335M025E3500 |
TR3A335M025E3000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TPSA335M025R1000 vs TR3A335M025E3000 |
TR3A335M025C3000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TPSA335M025R1000 vs TR3A335M025C3000 |