Part Details for TPSE158K004R0075 by Kyocera AVX Components
Overview of TPSE158K004R0075 by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE158K004R0075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0101
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 1500 F, 10%, 4 V, 2917 [7343 Metric], E Rohs Compliant: Yes |Kyocera Avx TPSE158K004R0075 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7400 / $2.2300 | Buy Now |
DISTI #
15P3690
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 1500 F, 10%, 4 V, 2917 [7343 Metric], E Rohs Compliant: Yes |Kyocera Avx TPSE158K004R0075 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.6100 / $4.3800 | Buy Now |
DISTI #
478-TPSE158K004R0075CT-ND
|
DigiKey | CAP TANT 1500UF 10% 4V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1995 In Stock |
|
$1.7711 / $4.3100 | Buy Now |
DISTI #
TPSE158K004R0075
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1500 uF, 4 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE158K004R0075) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.0499 / $2.3466 | Buy Now |
DISTI #
581-TPSE158K004R0075
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 1500uF 10% Tol. 75 ESR RoHS: Compliant | 1865 |
|
$1.7700 / $4.4000 | Buy Now |
DISTI #
70475496
|
RS | 1500uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 4 V dc +/-10%, TPS Series | AVX TPSE158K004R0075 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1200 / $6.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 400 Container: Reel | 0Reel |
|
$1.7600 | Buy Now |
DISTI #
TPSE158K004R0075
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1500 uF, 4 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE158K004R0075) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.0499 / $2.3466 | Buy Now |
DISTI #
TPSE158K004R0075
|
TME | Capacitor: tantalum, 1500uF, 4VDC, SMD, E, 2917, ±10%, -55÷125°C Min Qty: 400 | 0 |
|
$1.3900 | RFQ |
DISTI #
TPSE158K004R0075
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1500 uF, 4 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE158K004R0075) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSE158K004R0075
TPSE158K004R0075 CAD Models
TPSE158K004R0075 Part Data Attributes:
|
TPSE158K004R0075
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE158K004R0075
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 75 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.06 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 593 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE158K004R0075
This table gives cross-reference parts and alternative options found for TPSE158K004R0075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE158K004R0075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME158K004LSLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSE158K004R0075 vs TBME158K004LSLC9045 |
TCKOG158ET | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TPSE158K004R0075 vs TCKOG158ET |
TBME158K004LBLC9945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSE158K004R0075 vs TBME158K004LBLC9945 |
B45198H0158K509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2917, CHIP | KEMET Corporation | TPSE158K004R0075 vs B45198H0158K509 |
TBME158K004LBLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSE158K004R0075 vs TBME158K004LBLC9045 |
TBME158K004LRLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, 2917 | Kyocera AVX Components | TPSE158K004R0075 vs TBME158K004LRLC9045 |
TBME158K004LRLC9845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSE158K004R0075 vs TBME158K004LRLC9845 |
TBME158K004LRLC9H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSE158K004R0075 vs TBME158K004LRLC9H45 |
TBME158K004LBLC9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, 2917 | Kyocera AVX Components | TPSE158K004R0075 vs TBME158K004LBLC9H45 |
TBME158K004LSLC9845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSE158K004R0075 vs TBME158K004LSLC9845 |